Broadcom HFBR-1412Z

Fiber Optic Transmitter 792-865nm 5Mbps Through Hole Mounting Straight Connector

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
MountPanel, Through Hole
Number of Pins8
Technical
Ambient Temperature Range High85 °C
Capacitance55 pF
Data Rate80 kbps
Fall Time3 ns
Forward Current100 mA
Forward Voltage1.84 V
Max Operating Temperature85 °C
Max Output Current25 mA
Max Reverse Voltage (DC)1.8 V
Min Operating Temperature-40 °C
Operating Supply Voltage7 V
Reverse Voltage3.8 V
Reverse Voltage (DC)3.8 V
Rise Time1.3 ns
Sensing Distance1.5 km
Wavelength820 nm
Dimensions
Height10.2 mm
Length12.7 mm
Width12.7 mm

Documents

Download datasheets and manufacturer documentation for Broadcom HFBR-1412Z.

Avago
Datasheet24 pages8 years ago
Datasheet25 pages6 years ago
Datasheet10 pages13 years ago
Newark
Datasheet24 pages10 years ago
Datasheet25 pages13 years ago
element14 APAC
Datasheet25 pages14 years ago
TME
Datasheet26 pages17 years ago
Burklin Elektronik
Datasheet25 pages6 years ago
iiiC
Datasheet25 pages13 years ago
Future Electronics
Datasheet26 pages16 years ago
Arrow Electronics
Datasheet2 pages16 years ago
Jameco
Datasheet27 pages17 years ago

Inventory History

3 month trend:
+26.41%

Engineering Resources

View Evaluation kits and Reference designs for Broadcom HFBR-1412Z.

Related Parts

Descriptions

Descriptions of Broadcom HFBR-1412Z provided by its distributors.

Fiber Optic Transmitter 792-865nm 5Mbps Through Hole Mounting Straight Connector
Fiber Optic Transmitters, Receivers, Transceivers Low Cost Std ST FO T x RoHS
Transmitter, Fiber Optic, Miniature Link; 125 MHz; 820 nm; 160; 5 MBd (Max.)
Optical Transmitter for Industrial Applications with ST Port Standard Power RoHS Compliant
AVAGO TECHNOLOGIES HFBR-1412Z FIBER OPTIC, TRANSMITTER, 5MBD
LOW-COST, 820 NM MINIATURE LINK FIBER OPTIC COMPONENT Transmitter, 792nm Min, 865nm Max, 5Mbps, ST Connector, DIP, Panel Mount, Through Hole Mount
Fiber optics, Transceiver Module; Data Rate Max:80Kbps; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes
TRANSMITTER, FIBRE OPTIC; Forward Current If:100mA; Fibre Optic Connector Type:Miniature Bayonet; Data Transmission Distance:1500m; Wavelength Typ:820nm; SVHC:No SVHC (19-Dec-2011); External Depth:12.7mm; External Length / Height:10.2mm; External Width:12.7mm; Fibre Size Compatibility:200PCS; Row Pitch:2.5mm

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • Broadcom Inc
  • Broadcom / Avago
  • BRDCOM
  • BRD
  • BROADCM
  • BROADCOM LTD
  • BRCM
  • BROADCOM Semiconductor
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM
  • BROADCOMM
  • BROACOM
  • REP-AVAGO
  • BROADCOM ASIA
  • BROADCOMO

Part Number Aliases

This part may be known by these alternate part numbers:

  • HFBR-1412Z.
  • HFBR1412Z

Technical Specifications

Physical
Case/PackageDIP
MountPanel, Through Hole
Number of Pins8
Technical
Ambient Temperature Range High85 °C
Capacitance55 pF
Data Rate80 kbps
Fall Time3 ns
Forward Current100 mA
Forward Voltage1.84 V
Max Operating Temperature85 °C
Max Output Current25 mA
Max Reverse Voltage (DC)1.8 V
Min Operating Temperature-40 °C
Operating Supply Voltage7 V
Reverse Voltage3.8 V
Reverse Voltage (DC)3.8 V
Rise Time1.3 ns
Sensing Distance1.5 km
Wavelength820 nm
Dimensions
Height10.2 mm
Length12.7 mm
Width12.7 mm

Documents

Download datasheets and manufacturer documentation for Broadcom HFBR-1412Z.

Avago
Datasheet24 pages8 years ago
Datasheet25 pages6 years ago
Datasheet10 pages13 years ago
Newark
Datasheet24 pages10 years ago
Datasheet25 pages13 years ago
element14 APAC
Datasheet25 pages14 years ago
TME
Datasheet26 pages17 years ago
Burklin Elektronik
Datasheet25 pages6 years ago
iiiC
Datasheet25 pages13 years ago
Future Electronics
Datasheet26 pages16 years ago
Arrow Electronics
Datasheet2 pages16 years ago
Jameco
Datasheet27 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant