IC, 4000 LOCMOS, 4011, DIP14, 15V; Logic Type:NAND; Output Current:2.4mA; No. of Inputs:2; Supply Voltage Range:4.5V to 15.5V; Logic Case Style:DIP; No. of Pins:14; Operating Temperature Range:-40°C to +70°C; SVHC:No SVHC (20-Jun-2011); Base Number:4011; Device Marking:HEF4011BP; IC Generic Number:4011; Logic Function Number:4011; Logic IC Base Number:4011; Logic IC Family:4000 CMOS; Logic IC Function:Quadruple 2-Input NAND Gate; No. of Gates:4; Operating Temperature Max:70°C; Operating Temperature Min:-40°C; Output Current Max:2.4mA; Package / Case:DIP; Supply Voltage:15V; Supply Voltage Max:15V; Supply Voltage Min:3V; Termination Type:Through Hole