Broadcom HEDS-9720#L54

Single 2 Channels Linear Optical Position Encoder

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountChassis Mount
Number of Pins4
Technical
Built in SwitchNo
DetentNo
Encoder TypeOptical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Channels2
Operating Supply Voltage5 V
OrientationVertical
Output TypeIncremental, Quadrature
PackagingBulk
TerminationThrough Hole

Documents

Download datasheets and manufacturer documentation for Broadcom HEDS-9720#L54.

Avago
Datasheet10 pages14 years ago
Datasheet10 pages13 years ago
Datasheet5 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for Broadcom HEDS-9720#L54.

Descriptions

Descriptions of Broadcom HEDS-9720#L54 provided by its distributors.

SINGLE 2 CHANNELS LINEAR OPTICAL POSITION ENCODER
Optical Encoder Small En,2Ch,120LPI, Str,tabless
Product Description Demo for Development.

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • Broadcom Inc
  • Broadcom / Avago
  • BRDCOM
  • BRD
  • BROADCM
  • BROADCOM LTD
  • BRCM
  • BROADCOM Semiconductor
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM
  • BROADCOMM
  • BROACOM
  • REP-AVAGO
  • BROADCOM ASIA
  • BROADCOMO

Part Number Aliases

This part may be known by these alternate part numbers:

  • HEDS-9720-L54
  • HEDS-9720L54

Technical Specifications

Physical
MountChassis Mount
Number of Pins4
Technical
Built in SwitchNo
DetentNo
Encoder TypeOptical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Channels2
Operating Supply Voltage5 V
OrientationVertical
Output TypeIncremental, Quadrature
PackagingBulk
TerminationThrough Hole

Documents

Download datasheets and manufacturer documentation for Broadcom HEDS-9720#L54.

Avago
Datasheet10 pages14 years ago
Datasheet10 pages13 years ago
Datasheet5 pages16 years ago

Compliance

Environmental Classification
RoHSCompliant