Avago HDSP-315Y

Displays Segmented Module 1DIGIT 8LED Yellow CA 10-Pin DIP Tube

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
ColorYellow
MountThrough Hole
Number of Pins10
Technical
Background ColorGrey
Dominant Wavelength586 nm
Element ConfigurationCommon Anode
Forward Current10 mA
Forward Voltage2 V
Illumination ColorYellow
Luminous Intensity1.8 mcd
Max Operating Temperature100 °C
Max Power Dissipation105 mW
Min Operating Temperature-40 °C
Number of Characters1
Number of Elements8
PackagingRail/Tube
Peak Wavelength583 nm
Power Dissipation105 mW
Reverse Voltage50 V
Test Current10 mA
Viewing Area (height)10 mm
Dimensions
Depth9.7 mm
Height12.8016 mm
Length12.8 mm
Width9.7028 mm

Documents

Download datasheets and manufacturer documentation for Avago HDSP-315Y.

Avago
Datasheet9 pages13 years ago

Engineering Resources

View Evaluation kits and Reference designs for Avago HDSP-315Y.

Descriptions

Descriptions of Avago HDSP-315Y provided by its distributors.

Displays Segmented Module 1DIGIT 8LED Yellow CA 10-Pin DIP Tube
LED Displays S4,0.4in,Slim Font,Y el,CA
10 mm (0.4 inch) Seven Segment Displays
LED DISPLAY, 10MM, YELLOW; Character Size:10mm; LED Colour:Yellow; Common Connection:Common Anode; Luminous Intensity:1.8mcd; Forward Current If:10mA; Forward Voltage:2V; SVHC:No SVHC (15-Dec-2010); Background Colour:Grey; Current If Luminous Intensity:10mA; Forward Current If Max:10mA; Forward Voltage VF Max:2.5V; LED Colour:Yellow; No. of Characters:1; Operating Temperature Max:100°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +100°C; PIV Max:3V; Peak Forward Current:20mA; Peak Wavelength:583nm; Voltage Vf Typ:2V

Manufacturer Aliases

Avago has several brands around the world that distributors may use as alternate names. Avago may also be known as the following names:

  • AVAGO TECHNOLOGIES
  • AVA
  • AVAGO TECH
  • AVG
  • AVANTEK
  • AVASEM
  • Avago Technologies US Inc
  • HEWLETT
  • AVAG
  • AGA
  • DDI
  • AVAGO TECHNOLOGIES INC
  • AVAGO(Broadcom)
  • AVGO
  • AGILENT TECHNOLOGIES INC
  • Avago Technology
  • AVAGO TECHNOLOG
  • AVAGO TECHNO
  • Avantek Inc
  • Avago Technologies (Broadcom Limited)
  • AGLIENT
  • AVANTEK SYSTEMS
  • Avago Technologies/Broadcom
  • AVAGO TECHNOLOGIES US INC (VA)
  • AVAGO/AGILENT
  • Avago Technologies US Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • HDSP315Y

Technical Specifications

Physical
Case/PackageDIP
ColorYellow
MountThrough Hole
Number of Pins10
Technical
Background ColorGrey
Dominant Wavelength586 nm
Element ConfigurationCommon Anode
Forward Current10 mA
Forward Voltage2 V
Illumination ColorYellow
Luminous Intensity1.8 mcd
Max Operating Temperature100 °C
Max Power Dissipation105 mW
Min Operating Temperature-40 °C
Number of Characters1
Number of Elements8
PackagingRail/Tube
Peak Wavelength583 nm
Power Dissipation105 mW
Reverse Voltage50 V
Test Current10 mA
Viewing Area (height)10 mm
Dimensions
Depth9.7 mm
Height12.8016 mm
Length12.8 mm
Width9.7028 mm

Documents

Download datasheets and manufacturer documentation for Avago HDSP-315Y.

Avago
Datasheet9 pages13 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant