Broadcom HDLO-2416-DE000

Smart/Normal 5 X 7 Dot Matrix LED Display, 4-Character, High Efficiency Red, 5mm

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
ColorRed
MountThrough Hole
Number of Pins18
Technical
Character Height5 mm
Current11 A
Dominant Wavelength626 nm
Forward Voltage7 V
Illumination ColorRed
Luminous Intensity13.3 mcd
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Elements140
Peak Wavelength635 nm
Viewing Area (height)5.08 mm
Voltage5 V
Voltage Rating (DC)5 V
Wavelength626 nm
Dimensions
Depth20.07 mm
Height6.604 mm
Length25.146 mm
Width20.066 mm

Documents

Download datasheets and manufacturer documentation for Broadcom HDLO-2416-DE000.

Newark
Datasheet12 pages14 years ago
Datasheet12 pages11 years ago
Avago
Datasheet17 pages11 years ago
Jameco
Datasheet13 pages15 years ago

Engineering Resources

View Evaluation kits and Reference designs for Broadcom HDLO-2416-DE000.

Descriptions

Descriptions of Broadcom HDLO-2416-DE000 provided by its distributors.

Smart/Normal 5 X 7 Dot Matrix LED Display, 4-Character, High Efficiency Red, 5mm
Alphanumeric Displays Panel 4DIGIT 140LED Hi-Eff. Red 18-Pin DIP Tube
LED Displays & Accessories Red 626nm 1x4 Alphanumeric
Four Character 5.0 mm (0.2 inch) Smart 5 x 7 Alphanumeric Displays
French Electronic Distributor since 1988
5X7 SMARTDISP 4CHAR .2IN,RED <AZ
Segmented Alphanumeric LED; No. of Digits/Alpha:4; Character Size:5.08mm; Color:High Efficiency Red; Luminous Intensity:25µcd; Forward Current:1mA; Forward Voltage:5V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • Broadcom Inc
  • Broadcom / Avago
  • BRDCOM
  • BRD
  • BROADCM
  • BROADCOM LTD
  • BRCM
  • BROADCOM Semiconductor
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM
  • BROADCOMM
  • BROACOM
  • REP-AVAGO
  • BROADCOM ASIA
  • BROADCOMO

Part Number Aliases

This part may be known by these alternate part numbers:

  • HDLO2416DE000

Technical Specifications

Physical
Case/PackageDIP
ColorRed
MountThrough Hole
Number of Pins18
Technical
Character Height5 mm
Current11 A
Dominant Wavelength626 nm
Forward Voltage7 V
Illumination ColorRed
Luminous Intensity13.3 mcd
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Elements140
Peak Wavelength635 nm
Viewing Area (height)5.08 mm
Voltage5 V
Voltage Rating (DC)5 V
Wavelength626 nm
Dimensions
Depth20.07 mm
Height6.604 mm
Length25.146 mm
Width20.066 mm

Documents

Download datasheets and manufacturer documentation for Broadcom HDLO-2416-DE000.

Newark
Datasheet12 pages14 years ago
Datasheet12 pages11 years ago
Avago
Datasheet17 pages11 years ago
Jameco
Datasheet13 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant