Renesas HD64F3337YCP16V

Microcontroller, 8-Bit, FLASH, H8/300 CPU, 16MHz, CMOS, PQCC84
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas HD64F3337YCP16V.

IHS

Datasheet0 pages0 years ago

element14 APAC

_legacy Avnet

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.15
Introduction Date2003-04-09
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2013-06-30
LTD Date2014-06-30

Descriptions

Descriptions of Renesas HD64F3337YCP16V provided by its distributors.

Microcontroller, 8-Bit, FLASH, H8/300 CPU, 16MHz, CMOS, PQCC84
8BIT MCU FLASH 60K, SMD, WAFFLE74; Product Range: H8/300 Microcontrollers; CPU Speed: 16MHz; Program Memory Size: 60KB; RAM Memory Size: 1KB; No. of Pins: 84Pins; MCU Case Style: LCC; No. of I/O's: 74I/O's; Embedded Interface T
8BIT MCU FLASH 60K, SMD, WAFFLE74; Series:HD64; Memory Size, Flash:60KB; Memory Size, RAM:1KB; No of I/O Lines:74; No. of ADC Inputs:8; Timers, No. of:6; PWM Channels, No of:2; Clock Frequency:16MHz; Interface Type:I2C, SCI; Voltage,;RoHS Compliant: Yes

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M