Hitachi HD63C09EP

CMOS MICRO PROCESSING UNIT Microprocessor, 8-Bit, 3MHz, CMOS, PDIP40

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Address Bus Width16 b
Data Bus Width8 b
Max Operating Temperature75 °C
Max Supply Voltage5.5 V
Min Operating Temperature-20 °C
Min Supply Voltage4.5 V
Dimensions
Height5.06 mm

Engineering Resources

View Evaluation kits and Reference designs for Hitachi HD63C09EP.

Descriptions

Descriptions of Hitachi HD63C09EP provided by its distributors.

CMOS MICRO PROCESSING UNIT Microprocessor, 8-Bit, 3MHz, CMOS, PDIP40
French Electronic Distributor since 1988
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Hitachi has several brands around the world that distributors may use as alternate names. Hitachi may also be known as the following names:

  • HIT
  • HITACH
  • HITACHI LTD
  • HITA
  • HITACHI SEMICONDUCTOR
  • HANNSTAR
  • HITATCHI
  • HITACHI CABLE
  • HITCHIA
  • HITACHI SEMICONDUCTO
  • HITACHI AMERICA
  • HIT-AIC
  • THI
  • HITACIH
  • MOT/HIT
  • HITACHI AIC
  • Hitachi America Ltd
  • HITACHT
  • HIACHI
  • Hitachi Global Storage Technologies
  • HITACHI SEMI
  • HTCHI
  • HITACHI AIC INC
  • Hitachi Power Tools
  • Hitachi Semiconductors

Technical Specifications

Technical
Address Bus Width16 b
Data Bus Width8 b
Max Operating Temperature75 °C
Max Supply Voltage5.5 V
Min Operating Temperature-20 °C
Min Supply Voltage4.5 V
Dimensions
Height5.06 mm