Sensata HD60125

Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 125A; Ctrl-V 3-32DC; Vol-Rtg 48-660AC
Datasheet

Technical Specifications

Physical
MountChassis Mount, Panel, Screw
Number of Pins4
Technical
Current Rating125 A
Input Current12 mA
Isolation Voltage4 kV
Load Current125 A
Max Operating Temperature80 °C
Max Output Current125 A
Max Output Voltage660 V
Max Voltage Rating (DC)32 V
Min Operating Temperature-40 °C
Operating Supply Voltage660 V
Output Current125 A
Output Voltage660 V
PackagingBulk
Relay TypeRelay
Schedule B8536490080
TerminationScrew
Throw ConfigurationSPST
Voltage Rating (AC)660 V
Dimensions
Depth45.7 mm
Height23 mm
Length58.4 mm
Width45.7 mm

Documents

Download datasheets and manufacturer documentation for Sensata HD60125.

Sager Electronics
Datasheet7 pages6 years ago
Datasheet6 pages3 years ago
Datasheet7 pages3 years ago
Datasheet7 pages3 years ago
Crydom
Datasheet5 pages12 years ago
Electro Sonic
Datasheet5 pages12 years ago
Datasheet5 pages14 years ago
Datasheet5 pages15 years ago
Master Electronics
Datasheet6 pages6 years ago
Datasheet8 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages9 years ago
Datasheet4 pages15 years ago
Datasheet3 pages20 years ago
element14 APAC
Datasheet7 pages10 years ago
Newark
Datasheet3 pages20 years ago
Arrow.cn
Datasheet2 pages14 years ago
Farnell
Datasheet5 pages12 years ago
Datasheet1 page13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages15 years ago
DigiKey
Datasheet4 pages16 years ago

Inventory History

3 month trend:
-25.07%

Engineering Resources

View Evaluation kits and Reference designs for Sensata HD60125.

Related Parts

Descriptions

Descriptions of Sensata HD60125 provided by its distributors.

Relay;SSR;Zero-Switching;SPST-NO;Cur-Rtg 125A;Ctrl-V 3-32DC;Vol-Rtg 48-660AC
Solid State Relays - Industrial Mount PM IP00 SSR, 660VA C/125A, DC In, ZC
HD60 Series 125 A 660 V Zero Cross DC Control Solid State Relay Panel Mount
Relay Solid State; 32V DC Control; SPST-NO; 660V AC 125A Load
Solid State Relay, 1-P, 125A, 660V, 4-32VDC Input, 48-660VAC Load, Zero Crossing, SCR Output, IP00
Solid-State Panel Mount Relay; Control Voltage Type:DC; Load Current RMS Max:125A; Load Current RMS Min:0.04A; Peak Surge Current:1750A; Load Voltage RMS Max:660VAC; Load Voltage RMS Min:48VAC; Contacts:SPST-NO ;RoHS Compliant: Yes
SSR, 660VAC/125A, DC IN, ZC; Control Voltage Range:3V DC to 32V DC; Operating Voltage Range:48V AC to 660V AC; Load Current:125A; Isolation Voltage:4000Vrms; Control Voltage Type:DC; Relay Terminals:Screw; SVHC:No SVHC (20-Jun-2011); Blocking Voltage:1200V; Output Type:SCR; Single Cycle Surge Current:1750A

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata Technologies – Airpax
  • Sensata Pressure & Temp
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata - Kavlico
  • Sensata / Gigavac Industrial
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • SENSATA-DELTATECH
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND
  • Sensata Pressure & Temperature

Technical Specifications

Physical
MountChassis Mount, Panel, Screw
Number of Pins4
Technical
Current Rating125 A
Input Current12 mA
Isolation Voltage4 kV
Load Current125 A
Max Operating Temperature80 °C
Max Output Current125 A
Max Output Voltage660 V
Max Voltage Rating (DC)32 V
Min Operating Temperature-40 °C
Operating Supply Voltage660 V
Output Current125 A
Output Voltage660 V
PackagingBulk
Relay TypeRelay
Schedule B8536490080
TerminationScrew
Throw ConfigurationSPST
Voltage Rating (AC)660 V
Dimensions
Depth45.7 mm
Height23 mm
Length58.4 mm
Width45.7 mm

Documents

Download datasheets and manufacturer documentation for Sensata HD60125.

Sager Electronics
Datasheet7 pages6 years ago
Datasheet6 pages3 years ago
Datasheet7 pages3 years ago
Datasheet7 pages3 years ago
Crydom
Datasheet5 pages12 years ago
Electro Sonic
Datasheet5 pages12 years ago
Datasheet5 pages14 years ago
Datasheet5 pages15 years ago
Master Electronics
Datasheet6 pages6 years ago
Datasheet8 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages9 years ago
Datasheet4 pages15 years ago
Datasheet3 pages20 years ago
element14 APAC
Datasheet7 pages10 years ago
Newark
Datasheet3 pages20 years ago
Arrow.cn
Datasheet2 pages14 years ago
Farnell
Datasheet5 pages12 years ago
Datasheet1 page13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages15 years ago
DigiKey
Datasheet4 pages16 years ago

Compliance

Environmental Classification
ApprovalsCE, CSA, UL, VDE
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant