📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

JST HCHFB-09-KE

Combination Line Connector, 9 Contact(s), Female, Crimp Terminal
$ 2.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for JST HCHFB-09-KE.

IHS

Datasheet0 pages0 years ago

Amar Radio Corporation

Inventory History

3 month trend:
-25.80%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of JST HCHFB-09-KE provided by its distributors.

Combination Line Connector, 9 Contact(s), Female, Crimp Terminal
Crimping Terminal Rubber Shell
9 Pos Housing,Pitch:2.54mm,50V,5A
Conn, Housing, Rcpt, 9Pos, 2.54Mm; Pitch Spacing:2.54Mm; No. Of Contacts:9Contacts; Gender:Receptacle; Product Range:Hch Series; Contact Termination Type:-; No. Of Rows:1Rows; Contact Plating:-; Contact Material:-; Svhc:No Svhc Rohs Compliant: Yes |Jst (Japan Solderless Terminals) HCHFB-09-KE

Manufacturer Aliases

JST has several brands around the world that distributors may use as alternate names. JST may also be known as the following names:

  • JST Sales America Inc
  • JST Manufacturing
  • JST MFG CO LTD
  • JST CORP
  • JST CORPORATION
  • JST MFG
  • JST Sales America
  • JST (JAPAN SOLDERLESS TERMINALS)
  • JAPAN SOLDERLESS TERMINAL
  • JST Deutschland GmbH
  • JSTGERMANY
  • JST Automotive
  • JST GMBH
  • JST Deutschland
  • JST UK Ltd
  • JST/ROHS
  • JST-Ésterreich GmbH
  • JST CONNECTORS
  • JST FRANCE
  • Japan Solderless Terminals
  • JST BELGIUM
  • JST Sales
  • JST GROUP
  • JST CORPO
  • JST COMPONENTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCHFB09KE