Bel Fuse HCBB-75W-AG

Linear 5V 6A + 12V 1.7A + -15V 1.5A or deviation
$ 235.618
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Bel Fuse HCBB-75W-AG.

IHS

Datasheet10 pages3 years ago

Sager Electronics

Verical

Master Electronics

Future Electronics

Inventory History

3 month trend:
-2.93%

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-09-10
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Bel Fuse HCBB-75W-AG provided by its distributors.

Linear 5V 6A + 12V 1.7A + -15V 1.5A or deviation
AC/DC Power Supply Triple-OUT 5V/12V/-12V 6A/1.7A/1.7A Case CBB
Linear Power Supply, 3 Outputs, 54 W, 5 V, 6 A, 12 V, 1.7 A, 87 VAC to 264 VAC, Linear Series
AC-DC Regulated Power Supply Module, 3 Output, 53.9W, Hybrid
BEL POWER SOLUTIONS INC , 100 ¡ú 264V , -5 V, 5 V, 12 V 1.7 A, 6 A, 700 mA, 3
POWER SUPPLIES, INTERNATIONAL LINEARS, TRIPLE OUTPUT, ROHS COMPLIANT
Linear Power Supplies 5+12-12V, 6/1.7/1.7A
HCBB-75W-AG, BEL/BEL POWER SOLUTIONS
POWR LIN ACDC PWR SUPPLY;25-MOQ
AC/DC CONVERTER 5V 15V -15V 75W
PSU, OPEN FRAME, 3 OUTPUT; Power Supply Type:Linear; Output Type:Adjustable; No. of Outputs:3; Voltage, Output:5V; Output Current:6A; Voltage, Output 2:12V; Output Current 2:1.7A; Voltage, Output 3:-12V; Output Current 3:1.7A; Power Rating:50W; Supply Voltage:230V; Approval Bodies:CE / CSA / TUV / UL; Mounting Type:Chassis; External Depth:83.31mm; External Length / Height:279.4mm; Width, External:123.7mm; Max Supply Frequency:63Hz; Min Supply Frequency:47Hz; Temp, Op. Max:50°C; Temp, Op. Min:0°C; Voltage, Supply Max:240V; Voltage, Supply Min:100V

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • Bel Magnetic Solutions
  • BEL STEWART CONNECTOR
  • BEL FUSE - CIRCUIT PROTECTION
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • BEL PATCH CORDS
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • STEWART CONNECTOR SYSTEMS
  • BEL CIRCUIT PROTECTION
  • BEL FUSE INC (VA)
  • BEL ICM
  • bellfuse
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • Bel Fuse Inc.