Bel Fuse HC24-2.4-A

Chassis 100/120/220/230/240VAC Input Single Output 5.62" X 4.87" X 2.95"
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountChassis Mount
Weight1.81 kg
Technical
Current - Output 12.4 A
Current Rating2.4 A
Efficiency60 %
Isolation Voltage3 kV
Max Operating Temperature50 °C
Max Output Current2.4 A
Max Power Dissipation57 W
Min Operating Temperature0 °C
Number of Outputs1
Output Current2.4 A
Output Power58 W
Output Voltage24 V
Power Rating57.6 W
Voltage - Output 124 V
Dimensions
Depth123.7 mm
Height74.93 mm
Length142.7 mm
Width123.698 mm

Documents

Download datasheets and manufacturer documentation for Bel Fuse HC24-2.4-A.

Master Electronics
Datasheet10 pages8 years ago
Electro Sonic
Datasheet9 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages18 years ago
DigiKey
Datasheet7 pages24 years ago

Inventory History

3 month trend:
-0.69%

Engineering Resources

View Evaluation kits and Reference designs for Bel Fuse HC24-2.4-A.

Descriptions

Descriptions of Bel Fuse HC24-2.4-A provided by its distributors.

CHASSIS 100/120/220/230/240VAC INPUT SINGLE OUTPUT 5.62" X 4.87" X 2.95"
AC/DC Power Supply Single-OUT 24V 2.4A Case C
POWER SUPPLY, INTERNATIONAL LINEARS, 24V@2.4A

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • BEL STEWART CONNECTOR
  • Bel Magnetic Solutions
  • BEL FUSE LTD
  • Bel Group
  • Bel Fuse - Circuit Protection
  • BEL STEWART CONNECTO
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • BEL PATCH CORDS
  • STEWART CONNECTOR SYSTEMS
  • BEL FUSE INC (VA)
  • BEL ICM
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • BEL STEWART GMBH
  • Bel Stewart / Cinch Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • HC24-2.4A

Technical Specifications

Physical
MountChassis Mount
Weight1.81 kg
Technical
Current - Output 12.4 A
Current Rating2.4 A
Efficiency60 %
Isolation Voltage3 kV
Max Operating Temperature50 °C
Max Output Current2.4 A
Max Power Dissipation57 W
Min Operating Temperature0 °C
Number of Outputs1
Output Current2.4 A
Output Power58 W
Output Voltage24 V
Power Rating57.6 W
Voltage - Output 124 V
Dimensions
Depth123.7 mm
Height74.93 mm
Length142.7 mm
Width123.698 mm

Documents

Download datasheets and manufacturer documentation for Bel Fuse HC24-2.4-A.

Master Electronics
Datasheet10 pages8 years ago
Electro Sonic
Datasheet9 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages18 years ago
DigiKey
Datasheet7 pages24 years ago

Compliance

Environmental Classification
ApprovalsCE, CSA, EN, IEC, TUV, UL
Lead FreeContains Lead
RoHSNon-Compliant