📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Hubbell Wiring Device-Kellems HBL5200RS1WR

Pin & Sleeve Receptacle, 200 A, 600V AC, Three Phase, 4 Pole, Style 1 Grounding, NEMA 3, 4, 4X
$ 1,927.692

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hubbell Wiring Device-Kellems HBL5200RS1WR.

Electro Sonic

Datasheet1 page8 years ago

Newark

Inventory History

3 month trend:
-14.29%

Related Parts

Amphenol IndustrialACC02E32-5P(025)
MIL Series Connector, 2 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Receptacle
ITT / CannonCA3100R32-1S
Circular Connector, CA, Wall Mount Receptacle, 5 Contacts, Solder Socket, Threaded, 32-1
ITT / CannonCA3101R32-1S
Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 5, Socket, Solder, Cable Mount

Descriptions

Descriptions of Hubbell Wiring Device-Kellems HBL5200RS1WR provided by its distributors.

Pin & Sleeve Receptacle, 200 A, 600V AC, Three Phase, 4 Pole, Style 1 Grounding, NEMA 3, 4, 4X
INSULGRIP PIN AND SLEEVE, FEMALE RECEPTACLE,200A 600V AC,4- POLE5-WIRE GROUNDING
Hubbell PS, INS, RECP, 4P5W, 200A 600V, S1 REV
Power Entry Connector, Receptacle, 4P5W, 200A 600V, Reverse; Current Rating:200A; Voltage Rating Vac:600V; Connector Mounting:Panel Mount; Electrical Connector Gender:Outlet; Pin Configuration:4P+E/4P5W; Connector Colour:Grey Rohs Compliant: Yes |Hubbell Wiring Devices HBL5200RS1WR

Manufacturer Aliases

Hubbell Wiring Device-Kellems has several brands around the world that distributors may use as alternate names. Hubbell Wiring Device-Kellems may also be known as the following names:

  • HUBBELL
  • HUBBEL
  • HUBBLE
  • HUBBELL WIRING DEVICES
  • Hubbell-Wiring
  • HUBBELL PREMISE WIRING
  • HUB
  • HUBBELL WIRING DEVICES/KELLEMS
  • HUBB
  • HUBBELL INCORPORATED
  • HUBBELL CONNECTORS
  • Hubbell Wiring Systems
  • HUBBELL WIRING DEVICES/KE
  • HUBBELL-WIRING DEVICE DIVSION
  • Kellms
  • HUBBELL WIRING DEVICE
  • Hubbell Inc
  • Hubbell Premise
  • B+B THERMO-TECHNIK GMBH
  • Hubbell Device-Kellems
  • Kellems