Renesas HAT2183WP

Trans MOSFET N-CH 150V 20A 8-Pin WPAK EP
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins8
Technical
Continuous Drain Current (ID)20 A
Drain to Source Voltage (Vdss)150 V
Fall Time11 ns
Gate to Source Voltage (Vgs)30 V
Input Capacitance1.2 nF
Max Operating Temperature150 °C
Max Power Dissipation30 W
Min Operating Temperature-55 °C
PackagingTape & Reel
Rds On Max64 mΩ
Rise Time53 ns
Turn-Off Delay Time69 ns
Turn-On Delay Time32 ns

Documents

Download datasheets and manufacturer documentation for Renesas HAT2183WP.

_legacy Avnet
Datasheet9 pages19 years ago
iiiC
Datasheet9 pages0 years ago

Engineering Resources

View Evaluation kits and Reference designs for Renesas HAT2183WP.

Descriptions

Descriptions of Renesas HAT2183WP provided by its distributors.

Trans MOSFET N-CH 150V 20A 8-Pin WPAK EP
Nch Single Power MOSFET 150V 20A 64mohm WPAK
MOSFET N-CH 150V 20A 8WPAK
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • RENESAS ELECTRONICS CORP
  • Renesas Electronics Corporation
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESES
  • Renesas Technology America
  • RENESASTEC
  • Renesas / IDT
  • RENESASE
  • Renesas Design Germany GmbH
  • RENESAS TECHNOLOGY HONG KONG
  • RENEASAS
  • RENESAS/M
  • Renesas Electronics Operations Services Limited

Technical Specifications

Physical
MountSurface Mount
Number of Pins8
Technical
Continuous Drain Current (ID)20 A
Drain to Source Voltage (Vdss)150 V
Fall Time11 ns
Gate to Source Voltage (Vgs)30 V
Input Capacitance1.2 nF
Max Operating Temperature150 °C
Max Power Dissipation30 W
Min Operating Temperature-55 °C
PackagingTape & Reel
Rds On Max64 mΩ
Rise Time53 ns
Turn-Off Delay Time69 ns
Turn-On Delay Time32 ns

Documents

Download datasheets and manufacturer documentation for Renesas HAT2183WP.

_legacy Avnet
Datasheet9 pages19 years ago
iiiC
Datasheet9 pages0 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages10 years ago
Reach Statement2 pages10 years ago