LEM HAS 50-P

Tray HAS Ratiometric Voltage ±1% Current Sensor 50A ±15V -10C~80C 3mus

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
MountThrough Hole
Technical
Accuracy1 %
Current Sensing50 A
Frequency50 kHz
Linearity1 %
Max Operating Temperature80 °C
Max Supply Current15 mA
Min Operating Temperature-10 °C
Number of Channels1
PolarityBidirectional
Response Time3 µs
Dimensions
Height30 mm
Length40 mm
Width30 mm

Inventory History

3 month trend:
-5.19%

Engineering Resources

View Evaluation kits and Reference designs for LEM HAS 50-P.

Related Parts

Descriptions

Descriptions of LEM HAS 50-P provided by its distributors.

Tray HAS Ratiometric Voltage ±1% Current Sensor 50A ±15V -10C~80C 3mus
SENSOR CURRENT HALL 50A AC/DC
new, original packaged

Manufacturer Aliases

LEM has several brands around the world that distributors may use as alternate names. LEM may also be known as the following names:

  • LEM USA Inc
  • LEM USA
  • LEM INSTRUMENTS
  • LEM Instsruments
  • LEM INTERNATIONAL SA
  • LEM COMPONENTS
  • LEM USA INC (VA)
  • Lem Instrumemts
  • BEIJING LEM ELECTRONICS LTD
  • LEM EUROPE GMBH
  • Lem Products Inc
  • LEM EUROPE GMBH (MC)
  • LEMTECH TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • HAS 50P
  • HAS50-P
  • HAS50P

Technical Specifications

Physical
Case/PackageModule
MountThrough Hole
Technical
Accuracy1 %
Current Sensing50 A
Frequency50 kHz
Linearity1 %
Max Operating Temperature80 °C
Max Supply Current15 mA
Min Operating Temperature-10 °C
Number of Channels1
PolarityBidirectional
Response Time3 µs
Dimensions
Height30 mm
Length40 mm
Width30 mm

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant