TE Connectivity H81K24BYA

Res Metal Film 1.24K Ohm 0.1% 1/4W ±15ppm/°C Conformal AXL Thru-Hole Bandoliered
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageConformal
MountAxial, Through Hole
Number of Pins2
Weight240.007063 mg
Technical
CompositionMetal Film, Thin Film
Lead/Base StyleAxial
Max Operating Temperature155 °C
Max Power Dissipation250 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Resistors1
Number of Terminations2
Operating Supply Voltage350 V
PackagingBulk
Power Rating250 mW
Resistance1.24 kΩ
Temperature Coefficient15 ppm/°C
TerminationAxial
Tolerance0.1 %
Voltage Rating350 V
Voltage Rating (DC)350 V
Dimensions
Diameter2.5 mm
Lead Diameter600 µm
Lead Length30 mm
Length7.2 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity H81K24BYA.

Electro Sonic
Datasheet6 pages10 years ago
Datasheet4 pages12 years ago
Datasheet4 pages5 years ago
Master Electronics
Datasheet16 pages16 years ago
TE Connectivity
Datasheet8 pages12 years ago
Arrow Electronics
Datasheet3 pages14 years ago

Inventory History

3 month trend:
-36.23%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity H81K24BYA.

Related Parts

Descriptions

Descriptions of TE Connectivity H81K24BYA provided by its distributors.

Res Metal Film 1.24K Ohm 0.1% 1/4W ±15ppm/°C Conformal AXL Thru-Hole Bandoliered
HOLCO Series Axial Metal Film Resistor 1.24kOhms +/-0.1% 0.25W +/-15ppm/degC | TE Connectivity H81K24BYA
Axial FIXED RESISTOR Holco Holsworthy 0.098Diax0.283L 2.50mmx7.20mm 0.25W 1/4W 1.24kOhm ±15ppm/C
Through Hole Metal Film Resistor, H8 Series, 1.24 Kohm, 250 Mw, - 0.1%, 350 V, Axial Leaded |Holsworthy Te Connectivity H81K24BYA
RES, 1K24, 0.10%, 250MW, AXIAL; Resistance: 1.24kohm; Product Range: H8 Series; Power Rating: 250mW; Resistance Tolerance: ± 0.1%; Resistor Case Style: Axial Leaded; Voltage Rating: 350V; Resistor Element Material: Metal Film;
Special Order: H8 1K24 0.1% 15PPM Resistance Value: 1.24K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Passive Component Dimensions: 7.2 x 2.5 mm Through-Hole Resistor | 1.24K Ω Thin Film Precision Resistor .1 % | Part Number: H81K24BYA | Internal Number: 1879664-4 | 7.2 x 2.5 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1879664-4

Technical Specifications

Physical
Case/PackageConformal
MountAxial, Through Hole
Number of Pins2
Weight240.007063 mg
Technical
CompositionMetal Film, Thin Film
Lead/Base StyleAxial
Max Operating Temperature155 °C
Max Power Dissipation250 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Resistors1
Number of Terminations2
Operating Supply Voltage350 V
PackagingBulk
Power Rating250 mW
Resistance1.24 kΩ
Temperature Coefficient15 ppm/°C
TerminationAxial
Tolerance0.1 %
Voltage Rating350 V
Voltage Rating (DC)350 V
Dimensions
Diameter2.5 mm
Lead Diameter600 µm
Lead Length30 mm
Length7.2 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity H81K24BYA.

Electro Sonic
Datasheet6 pages10 years ago
Datasheet4 pages12 years ago
Datasheet4 pages5 years ago
Master Electronics
Datasheet16 pages16 years ago
TE Connectivity
Datasheet8 pages12 years ago
Arrow Electronics
Datasheet3 pages14 years ago

Compliance

Environmental Classification
ELVCompliant
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago