JST H6P-SHF-AA

Connector Receptacle, NH Series, 6 Position, 2.5mm, 30-22 AWG, 250V, Free Hanging, Crimp, Latch Lock, Natural

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorNatural
Housing MaterialNylon
MountFree Hanging
Technical
Connector TypeReceptacle, Socket
Fastening TypeLatch
GenderFemale
Number of Contacts6
Number of Positions6
Number of Rows1
OrientationStraight
TerminationCrimp
Dimensions
Depth14.7 mm
Length18.7 mm
Pitch2.4892 mm
Width6.4 mm

Inventory History

3 month trend:
-8.47%

Engineering Resources

View Evaluation kits and Reference designs for JST H6P-SHF-AA.

Related Parts

Descriptions

Descriptions of JST H6P-SHF-AA provided by its distributors.

Connector Receptacle, NH Series, 6 Position, 2.5mm, 30-22 AWG, 250V, Free Hanging, Crimp, Latch Lock, Natural
Conn Housing RCP 6 POS 2.5mm Crimp ST Cable Mount Bag
Rectangular Connector Housing
Housing, 6Circuit, 2.5mmPitch
OEMs, CMs ONLY (NO BROKERS)
CONN RCPT HSG 6POS 2.50MM

Manufacturer Aliases

JST has several brands around the world that distributors may use as alternate names. JST may also be known as the following names:

  • JST Sales America Inc
  • JST Manufacturing
  • JST CORP
  • JST MFG CO LTD
  • JST CORPORATION
  • JST MFG
  • JST Sales America
  • JAPAN SOLDERLESS TERMINAL
  • JST (JAPAN SOLDERLESS TERMINALS)
  • JST Deutschland GmbH
  • JSTGERMANY
  • JST GMBH
  • JST Deutschland
  • JST UK Ltd
  • JST/ROHS
  • JST-Ésterreich GmbH
  • JST CONNECTORS
  • JST FRANCE
  • Japan Solderless Terminals
  • JST BELGIUM
  • JST Automotive
  • JST GROUP
  • JST CORPO
  • JST COMPONENTS
  • JST Manufacturing Company Limi

Part Number Aliases

This part may be known by these alternate part numbers:

  • H 6P-SHF-AA
  • H-6P-SHF-AA

Technical Specifications

Physical
ColorNatural
Housing MaterialNylon
MountFree Hanging
Technical
Connector TypeReceptacle, Socket
Fastening TypeLatch
GenderFemale
Number of Contacts6
Number of Positions6
Number of Rows1
OrientationStraight
TerminationCrimp
Dimensions
Depth14.7 mm
Length18.7 mm
Pitch2.4892 mm
Width6.4 mm

Compliance

Environmental Classification
RoHSCompliant