Pulse H6096NL

Telecom Transformer 2(1: 1) 0.3Ohm Prim. DCR 0.3Ohm Sec. DCR 24 Terminal Gull Wing SMD
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins24
Technical
Insertion Loss (dB)-2 dB
Lead/Base StyleGull Wing
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
PackagingRail/Tube
Return Loss-10 dB
TerminationSMD/SMT
Turns Ratio1:1
Dimensions
Depth16 mm
Height6.6 mm
Length18.2 mm
Width16 mm

Documents

Download datasheets and manufacturer documentation for Pulse H6096NL.

Sager Electronics
Datasheet3 pages8 years ago
_legacy Avnet
Datasheet2 pages14 years ago

Inventory History

3 month trend:
-6.25%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Pulse H6096NL.

Descriptions

Descriptions of Pulse H6096NL provided by its distributors.

Telecom Transformer 2(1:1) 0.3Ohm Prim. DCR 0.3Ohm Sec. DCR 24 Terminal Gull Wing SMD
Audio Transformers / Signal Transformers 1000Base-T SMD PoE+ 350uH .3Ohms 1-Port
Telecom Transformer 1:1/1:1 1500Vrms -2dB Surface Mount
Product Description Demo for Development.
Ethernet Transformer, 0 °C to 70 °C, RoHS
Pulse SCT
PULSE XFMR 1CT:1CT TX 1CT:1CT RX
Xfmr, 1000 Base-T Poe+, 1Port/Smd; No. Of Ports:1 Port; Turns Ratio:1:1; Inductance:350Μh; Isolation Voltage:1.5Kvrms; Transformer Mounting:Surface Mount; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-Rohs Compliant: Yes |Pulse Electronics H6096NL

Manufacturer Aliases

Pulse has several brands around the world that distributors may use as alternate names. Pulse may also be known as the following names:

  • Pulse Electronics
  • FIL-MAG
  • VALOR
  • PULSE ENGINEERING
  • PUL
  • Pulse Electronics Corporation
  • PULSE ENGINEERING INC
  • Pulse Electronics Network
  • TECHNITROL
  • PULSE ENG
  • Pulse Electronics Power
  • VAL
  • PUISE
  • FIL
  • VALOR ELEC COMP
  • PulseLarsen Antennas
  • PULSE ELECTRONICS CORP
  • M-PULSE
  • VALO
  • VALR
  • FII-MAG
  • PULSE RESEARCH LAB
  • PULSE POWER
  • PULSE ANTENNA
  • Technitrol Inc

Technical Specifications

Physical
MountSurface Mount
Number of Pins24
Technical
Insertion Loss (dB)-2 dB
Lead/Base StyleGull Wing
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
PackagingRail/Tube
Return Loss-10 dB
TerminationSMD/SMT
Turns Ratio1:1
Dimensions
Depth16 mm
Height6.6 mm
Length18.2 mm
Width16 mm

Documents

Download datasheets and manufacturer documentation for Pulse H6096NL.

Sager Electronics
Datasheet3 pages8 years ago
_legacy Avnet
Datasheet2 pages14 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant