Omron H5CX-L8D-AC24/DC12-24

Timer; 5 A @ 250 VAC; 24 VAC/12 to 24 VDC; 0.001 Sec. to 1 hr; Digital; SPDT
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins8
Technical
Max Operating Temperature55 °C
Throw ConfigurationSPDT
Dimensions
Length48 mm
Width58 mm

Documents

Download datasheets and manufacturer documentation for Omron H5CX-L8D-AC24/DC12-24.

Master Electronics
Datasheet32 pages21 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages21 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Omron H5CX-L8D-AC24/DC12-24.

Descriptions

Descriptions of Omron H5CX-L8D-AC24/DC12-24 provided by its distributors.

Timer; 5 A @ 250 VAC; 24 VAC/12 to 24 VDC; 0.001 Sec. to 1 hr; Digital; SPDT
Omron 8-Pin, Relay Out, Econ Timer
RELAY TIMER DGTL SPDT 12-24VDC
Timers 8-PIN AC24/DC12-24 0.001S-9999HRS
Electromechanical Multifunction Timer; Supply Voltage Max:24V; Character Size:11.5mm; No. of Digits/Alpha:4; Time Range Max:9999h; Time Range Min:0.001s; Connector Type:8-Pin Socket; Signal Input Type:PNP/NPN; Supply Voltage Min:12V ;RoHS Compliant: Yes

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • H5CX-L8D AC24-DC12-24
  • H5CX-L8D AC24/DC12-24
  • H5CX-L8D-AC24DC1224
  • H5CXL8DAC24/DC1224
  • H5CXL8DAC24DC1224

Technical Specifications

Physical
Number of Pins8
Technical
Max Operating Temperature55 °C
Throw ConfigurationSPDT
Dimensions
Length48 mm
Width58 mm

Documents

Download datasheets and manufacturer documentation for Omron H5CX-L8D-AC24/DC12-24.

Master Electronics
Datasheet32 pages21 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant