📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Omron H3Y-2 AC100-120 10S

DPDT Time Delay Relays 100VAC 120VAC Relay Output
$ 115.845
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron H3Y-2 AC100-120 10S.

Newark

Datasheet40 pages9 years ago
Datasheet11 pages23 years ago

element14 APAC

Electro Sonic

Master Electronics

Farnell

Inventory History

3 month trend:
-12.87%

Descriptions

Descriptions of Omron H3Y-2 AC100-120 10S provided by its distributors.

DPDT Time Delay Relays 100VAC 120VAC Relay Output
RELAY TIME DELAY 10SEC 5A 250V
TIMER, MONO-FUNCTION, ON DELAY, PLUG-INTERMINAL, BEIGE, 120VAC, DPDT, 10 SEC
SOLID STATE TIMER Supply Voltage Range: 100VAC to 120VAC Time Range: 0.5sec to 10sec Power Consumption: 1.6W Reset Time: 100ms Supply Voltage Max: 120VAC Time Range Max: 10s Time Range Min: 0.1s
SOLID STATE TIMER; Product Range: H3Y Series; Timer Functions: Reset; No. of Timing Ranges: 1Ranges; Time Min: 0.5s; Time Max: 10s; Timer Output: Solid State; Supply Voltage Max: 120VAC; Current Rating Nom: 5 23C2445
Solid State Timer; Rango De Producto:Serie H3Y; Temporizador, Funciones:Reset; Número De Rangos Del Temporizador:1; Tiempo Mín.:0.5S; Tiempo Máx.:10S; Salida Del Temporizador:Estado Sólido; Tensión De Alimentación Máx.:120Vac |Omron Industrial Automation H3Y-2 AC100-120 10S

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • H3Y-2 AC100-120 10S.
  • H3Y-2--AC100-120--10S
  • H3Y-2-AC100-120-10S
  • H3Y-2AC100-12010S
  • H3Y2AC10012010S