HIROSE ELECTRIC H2.4-AT(6)-PJ

Rf Attenuator, 2.4Mm Plug-Jack, 6Db Rohs Compliant: Yes |Hirose(Hrs) H2.4-AT(6)-PJ
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Attenuation Value6 dB
Impedance50 Ω
Max Frequency50 GHz
OrientationStraight
Dimensions
Height9 mm
Width24.55 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC H2.4-AT(6)-PJ.

Hirose SCT
Datasheet6 pages5 years ago
Technical Drawing1 page6 years ago
Sager Electronics
Datasheet1 page6 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC H2.4-AT(6)-PJ.

Descriptions

Descriptions of HIROSE ELECTRIC H2.4-AT(6)-PJ provided by its distributors.

Rf Attenuator, 2.4Mm Plug-Jack, 6Db Rohs Compliant: Yes |Hirose(Hrs) H2.4-AT(6)-PJ
2.4mm Coaxial Attenuator Complies with MIL-STD-348B Standard
Hirose SCT
2.4mm RF Attenuator, 6dB, 1W, up to 50GHz
Fixed Attenuator 50GHz 6dB Panel Mount
RF ATTENUATOR, 2.4MM PLUG-JACK, 6DB;

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Technical
Attenuation Value6 dB
Impedance50 Ω
Max Frequency50 GHz
OrientationStraight
Dimensions
Height9 mm
Width24.55 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC H2.4-AT(6)-PJ.

Hirose SCT
Datasheet6 pages5 years ago
Technical Drawing1 page6 years ago
Sager Electronics
Datasheet1 page6 years ago