Raltron Electronics H130B-12.000-18-3030-TR

Crystal, 12Mhz, 18Pf, Smd, 5Mm X 3.2Mm Rohs Compliant: Yes |Raltron H130B-12.000-18-3030-TR
Production
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Frequency12 MHz
Load Capacitance18 pF
Tolerance0.003 %

Documents

Download datasheets and manufacturer documentation for Raltron Electronics H130B-12.000-18-3030-TR.

Future Electronics
Datasheet5 pages7 years ago
Raltron Electronics
Datasheet3 pages7 years ago

Inventory History

3 month trend:
+50.01%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Raltron Electronics H130B-12.000-18-3030-TR.

Descriptions

Descriptions of Raltron Electronics H130B-12.000-18-3030-TR provided by its distributors.

Crystal, 12Mhz, 18Pf, Smd, 5Mm X 3.2Mm Rohs Compliant: Yes |Raltron H130B-12.000-18-3030-TR
Fundamental Active ROHS3Compliant MHz Crystal Crystal 100μW 18pF 0.039 1.00mm -20C~70C
RALTRON H130B-12.000-18-3030-TR Microprocessor Quartz Crystal, 12.000 MHz, Fundamental, 18 pF, Room Temperature Tolerance ±30ppm , Temperature Stability ±30ppm ,Operating Temperature Range -20 to +70˚C, Dimensions 5.0x3.2mm, RoHS and REACH Compliant
Raltron Electronics

Manufacturer Aliases

Raltron Electronics has several brands around the world that distributors may use as alternate names. Raltron Electronics may also be known as the following names:

  • RALTRON
  • RALT
  • RALTRON ELECTRONICS CORP
  • RAL
  • RALTRO
  • Raltron Electronics Corporation
  • RALTRN
  • RALTRON/SHOWA
  • RALTRON/ RAMI
  • Raltron Electronics Corporatio
  • Raltron Electronic Corporation
  • RALTRON ELECTRONICS (RAMI TECHNOLOGY)
  • raltr

Technical Specifications

Technical
Frequency12 MHz
Load Capacitance18 pF
Tolerance0.003 %

Documents

Download datasheets and manufacturer documentation for Raltron Electronics H130B-12.000-18-3030-TR.

Future Electronics
Datasheet5 pages7 years ago
Raltron Electronics
Datasheet3 pages7 years ago