HIROSE ELECTRIC H.FL75-2LP-084H-A-500

75 Ohms Small Coaxial Connectors (SMT Low Profile), 1.5 GHz, -40 to 90 ℃, RoHS
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact PlatingGold, Silver
MountCable
Technical
Connector TypePlug
FeaturesShielded
GenderFemale to Female
Gender Type AFemale
Gender Type BFemale
Impedance75 Ω
Max Frequency1.5 GHz
Max Operating Temperature90 °C
Min Operating Temperature-40 °C
OrientationRight Angle
PolarityNormal
Wire/Cable TypeCoaxial
Dimensions
Length500.38 mm
Outside Diameter1.48 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC H.FL75-2LP-084H-A-500.

Factory Futures
Datasheet2 pages19 years ago
TME
Datasheet10 pages1 year ago
Sager Electronics
Datasheet1 page5 years ago
Hirose SCT
Technical Drawing1 page5 years ago
Datasheet6 pages5 years ago

Inventory History

3 month trend:
-9.33%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC H.FL75-2LP-084H-A-500.

Descriptions

Descriptions of HIROSE ELECTRIC H.FL75-2LP-084H-A-500 provided by its distributors.

75 Ohms Small Coaxial Connectors (SMT Low Profile), 1.5 GHz, -40 to 90 ℃, RoHS
Hirose SCT
RF Cable Assemblies H.FL TO H.FL 500MM B LACK
Cable Assembly Coaxial 0.5m H.FL to H.FL
CBL ASSY H.FL PLUG-PLUG 19.69"

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • H.FL75-2LP-084H-A(500)

Technical Specifications

Physical
ColorBlack
Contact PlatingGold, Silver
MountCable
Technical
Connector TypePlug
FeaturesShielded
GenderFemale to Female
Gender Type AFemale
Gender Type BFemale
Impedance75 Ω
Max Frequency1.5 GHz
Max Operating Temperature90 °C
Min Operating Temperature-40 °C
OrientationRight Angle
PolarityNormal
Wire/Cable TypeCoaxial
Dimensions
Length500.38 mm
Outside Diameter1.48 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC H.FL75-2LP-084H-A-500.

Factory Futures
Datasheet2 pages19 years ago
TME
Datasheet10 pages1 year ago
Sager Electronics
Datasheet1 page5 years ago
Hirose SCT
Technical Drawing1 page5 years ago
Datasheet6 pages5 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant