HIROSE ELECTRIC H.FL75-2LP-084H-A-170

75 Ohms Small Coaxial Connectors (SMT Low Profile), 1.5 GHz, -40 to 90 ℃, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
H.FL75-2LP-084H-A-17001Bag
18h

Technical Specifications

Physical
Contact PlatingGold, Silver
Technical
Connector TypePlug
Impedance75 Ω
Max Frequency1.5 GHz
OrientationRight Angle
Dimensions
Outside Diameter1.48 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC H.FL75-2LP-084H-A-170.

Hirose SCT
Technical Drawing1 page5 years ago
Datasheet6 pages5 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC H.FL75-2LP-084H-A-170.

Descriptions

Descriptions of HIROSE ELECTRIC H.FL75-2LP-084H-A-170 provided by its distributors.

75 Ohms Small Coaxial Connectors (SMT Low Profile), 1.5 GHz, -40 to 90 ℃, RoHS
Hirose SCT
CBL ASSY H.FL PLUG-PLUG 6.693"

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • HFL75-2LP084HA170

Technical Specifications

Physical
Contact PlatingGold, Silver
Technical
Connector TypePlug
Impedance75 Ω
Max Frequency1.5 GHz
OrientationRight Angle
Dimensions
Outside Diameter1.48 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC H.FL75-2LP-084H-A-170.

Hirose SCT
Technical Drawing1 page5 years ago
Datasheet6 pages5 years ago