Amphenol Industrial GTC06AF-36-52S

MIL Series Connector, 52 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
$ 135.26
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Industrial GTC06AF-36-52S.

IHS

Datasheet95 pages20 years ago

Farnell

JRH Electronics

Inventory History

3 month trend:
+16.67%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2016-11-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol Industrial75-68136-52P
Conn MIL-DTL-5015 Circular PIN 52 POS Crimp ST Cable Mount 52 Terminal 1 Port
Amphenol Industrial75-68636-52P
Conn MIL-DTL-5015 Circular PIN 52 POS Crimp ST Cable Mount 52 Terminal 1 Port
Amphenol IndustrialGTC06A-28-21S
MIL Series Connector, 37 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Plug
Amphenol IndustrialGTC06R-28-21P
MIL Series Connector, 37 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Plug
Amphenol IndustrialGTCL06R28-21P-025-B30
Conn Heavy-Duty Circular PIN 37 POS Crimp ST Cable Mount 37 Terminal 1 Port
Conn MIL-C-5015 Circular PIN 48 POS Crimp ST Cable Mount 48 Terminal 1 Port

Descriptions

Descriptions of Amphenol Industrial GTC06AF-36-52S provided by its distributors.

MIL Series Connector, 52 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Conn Heavy-Duty Circular SKT 52 POS Crimp ST Cable Mount 52 Terminal 1 Port
Circular Connector, Reverse Bayonet, Ip67, Crimp, Circular Industrial, Gt Reverse Bayonet Series
MIL-DTL-5015 Circular Connector
Connector Reverse Bayonet Coupling Socket 52 Position Plug Crimp Straight Cable Mount 52 Terminal 1 Port
CIRCULAR, SIZE 36, 52WAYS, SKT
CONN PLUG FMALE 52P SILVER CRIMP
RB ASSEMBLIES GT CRIMP ASSEMBL
CIRCULAR, SIZE 36, 52WAYS, SKT; Product Range: -; Circular Connector Shell Style: Straight Plug; No. of Contacts: 52Contacts; Circular Contact Type: Crimp Socket; Coupling Style: Reverse Bayonet; Insert Arrangement: 36-52; Con

Manufacturer Aliases

Amphenol Industrial has several brands around the world that distributors may use as alternate names. Amphenol Industrial may also be known as the following names:

  • Amphenol Industrial Operations
  • INDUSTRIAL@AMPHENOL
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • Amphenol Industrial (AIPG)
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • PYLE-NATIONAL INC
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • AMPHENOL INDUSTRIAL HI-REL
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS

Part Number Aliases

This part may be known by these alternate part numbers:

  • GTC06AF36-52S