Amphenol Industrial GTC06AF-20-2S

Conn Heavy-Duty Circular SKT 1 POS Crimp ST Cable Mount 1 Terminal 1 Port
Datasheet

Price and Stock

Technical Specifications

Technical
Connector TypePlug
Contact StyleSocket
GenderMale

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Industrial GTC06AF-20-2S.

RS (Formerly Allied Electronics)
Datasheet96 pages7 years ago
Datasheet95 pages18 years ago

Inventory History

3 month trend:
Restocked

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Industrial GTC06AF-20-2S.

Descriptions

Descriptions of Amphenol Industrial GTC06AF-20-2S provided by its distributors.

Conn Heavy-Duty Circular SKT 1 POS Crimp ST Cable Mount 1 Terminal 1 Port
Connector Reverse Bayonet Coupling Circular PL 20-2 ST Cable Mount
Gt 1C 1#0 Skt Plug |Amphenol Industrial GTC06AF20-2S
RB ASSEMBLIES GT CRIMP ASSEMBL
IMPROVED COUPLING OVER THREADED MIL-DTL-5015 The AIB/GT Series replaces the threaded coupling used in MIL-DTL-5015 with a positive, quick-mating, three-point reverse bayonet lock for improved performance. These Amphenol connectors are an ideal cost-effective option for applications requiring reliability in harsh environments, and is the worldstandard for rail, mass transit, and military ground vehicle applications. This series has the same shell dimensions, contact layouts, contacts, and performance characteristics as the MIL-DTL-5015 threaded connectors; however, the two series do not intermate. They are sealed to withstand moisture, condensation, vibration and flash-over. Over 180 contact layouts are available, in variations that allow for just power, just signal, or a mix of both contact types. AIB/GT series connectors are made in accordance with German military specification VG95234 and MIL-DTL-5015. Originally designed for NATO combat vehicles, aircraft, and airborne equipment, these rugged connectors are now in a broad range of demanding commercial applications from trucks to industrial robots. Features & Benefits - Simple and fast mating and unmating - Shock and vibration resistance - Audible, visual and tractile confirmation of mating - Wide range of wire guages and current carrying capability - Wide variety of contacts

Manufacturer Aliases

Amphenol Industrial has several brands around the world that distributors may use as alternate names. Amphenol Industrial may also be known as the following names:

  • Amphenol Industrial Operations
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • INDUSTRIAL@AMPHENOL
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL (AIPG)
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS
  • Amphenol IPG
  • Amphenol Aerospace and Industrial Operations

Part Number Aliases

This part may be known by these alternate part numbers:

  • GTC06AF20-2S

Technical Specifications

Technical
Connector TypePlug
Contact StyleSocket
GenderMale

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Industrial GTC06AF-20-2S.

RS (Formerly Allied Electronics)
Datasheet96 pages7 years ago
Datasheet95 pages18 years ago

Compliance

Environmental Classification
RoHSNon-Compliant