📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Amphenol Industrial GTC06A22-22P(025)

MIL Series Connector, 4 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Plug
$ 45.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Industrial GTC06A22-22P(025).

IHS

Datasheet58 pages6 years ago
Datasheet95 pages20 years ago

Farnell

Inventory History

3 month trend:
-42.09%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Amphenol Sine SystemsT3400001U
Circular Connector, Circular Industrial, C091A Series, Cable Mount Plug, 6 Contacts, Solder Pin
Amphenol Sine SystemsVN01 015 0046 1
Silver Pin contact, 100 pcs, Wire Gauge 0.35 - 0.5, 100 pcs
Amphenol-TuchelC01610I0080021
Male cable connector 8 pole; straight - long; crimp; bayonet locking; IP65

Descriptions

Descriptions of Amphenol Industrial GTC06A22-22P(025) provided by its distributors.

MIL Series Connector, 4 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Plug
Conn Heavy-Duty Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
AMPHENOL GTC06A22-22P-025 Circular Connector, GT Series, MIL-DTL-5015 Series Equivalent, Straight Plug, 4 Contacts, Crimp Pin
Circular Connector, Reverse Bayonet, Ip67, Crimp, Circular Industrial, Gt Reverse Bayonet Series Rohs Compliant: Yes |Amphenol Industrial GTC06A22-22P-025
CIRCULAR, SIZE 22, 4WAYS, PIN; Product Range: GT Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Straight Plug; No. of Contacts: 4Contacts; Circular Contact Type: Crimp Pin; Coupling Style: Reverse Bay

Manufacturer Aliases

Amphenol Industrial has several brands around the world that distributors may use as alternate names. Amphenol Industrial may also be known as the following names:

  • Amphenol Industrial Operations
  • INDUSTRIAL@AMPHENOL
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • Amphenol Industrial (AIPG)
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • PYLE-NATIONAL INC
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • AMPHENOL INDUSTRIAL HI-REL
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS

Part Number Aliases

This part may be known by these alternate part numbers:

  • GTC06A22-22P-025
  • GTC06A2222P025