Amphenol Industrial GTC03022-7P(025)

Circular Mil Spec Connector Sq Flng Pnl Mnt Pin 1P Sz 22 Blk Zinc
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingZinc
Case/PackageMetal
ColorBlack
Contact MaterialCopper
Contact PlatingSilver
MountFlanges, Panel
Shell MaterialAluminium
Technical
Connector TypeCircular, Receptacle
Contact GenderMale
Current Rating150 A
Fastening TypeBayonet
GenderReceptacle
Max Operating Temperature125 °C
Military StandardMIL-DTL-5015
Min Operating Temperature-55 °C
Number of Contacts1
Number of Positions1
PackagingBulk
TerminationCrimp
Voltage Rating1.75 kV
Dimensions
Wire/Cable Gauge0 AWG
Wire Gauge (Max)2 AWG
Wire Gauge (Min)0 AWG

Documents

Download datasheets and manufacturer documentation for Amphenol Industrial GTC03022-7P(025).

Newark
Datasheet96 pages7 years ago
Datasheet95 pages18 years ago
Farnell
Datasheet95 pages8 years ago
Datasheet86 pages12 years ago
Datasheet10 pages17 years ago
Datasheet73 pages18 years ago
Datasheet20 pages19 years ago
Mouser
Datasheet18 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet29 pages16 years ago

Inventory History

3 month trend:
-17.28%

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Industrial GTC03022-7P(025).

Related Parts

Descriptions

Descriptions of Amphenol Industrial GTC03022-7P(025) provided by its distributors.

Circular MIL Spec Connector SQ FLNG PNL MNT PIN 1P SZ 22 BLK ZINC
Conn Heavy-Duty Circular PIN 1 POS Crimp ST Flange Mount 1 Terminal 1 Port
connector, metal circ, sq flange recept, rear mt, size 22,1 #0 pin cont, black zinc | Amphenol Industrial GTC03022-7P(025)
Circular Connector; Connector Type:Circular; Gender:Female; No. of Contacts:1; Contact Termination:Crimp; Contact Material:Copper; Contact Plating:Silver; Series:GT; Connector Shell Size:22; Contact Gender:Pin
CONNECTOR, CIRCULAR, SIZE 22, 1WAY; Product Range: GT Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 1Contacts; Circular Contact Type: Crimp Pin; Coupling Style: Reverse Bayonet; Insert Arrangement: 22-7; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Non-conductive Black Zinc Cobalt; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: General Duty; Approval Category: MIL-C-5015; Connector Insert Type: 22-7; Connector Mounting: Flange Mount; Connector Shell Size: 22; Connector Type: Circular Industrial; Contact Gender: Pin; Contact Plating: Silver Plated Contacts; Contact Termination: Crimp; Contact Termination Type: Crimp; Gender: Receptacle
IMPROVED COUPLING OVER THREADED MIL-DTL-5015 The AIB/GT Series replaces the threaded coupling used in MIL-DTL-5015 with a positive, quick-mating, three-point reverse bayonet lock for improved performance. These Amphenol connectors are an ideal cost-effective option for applications requiring reliability in harsh environments, and is the worldstandard for rail, mass transit, and military ground vehicle applications. This series has the same shell dimensions, contact layouts, contacts, and performance characteristics as the MIL-DTL-5015 threaded connectors; however, the two series do not intermate. They are sealed to withstand moisture, condensation, vibration and flash-over. Over 180 contact layouts are available, in variations that allow for just power, just signal, or a mix of both contact types. AIB/GT series connectors are made in accordance with German military specification VG95234 and MIL-DTL-5015. Originally designed for NATO combat vehicles, aircraft, and airborne equipment, these rugged connectors are now in a broad range of demanding commercial applications from trucks to industrial robots. Features & Benefits - Simple and fast mating and unmating - Shock and vibration resistance - Audible, visual and tractile confirmation of mating - Wide range of wire guages and current carrying capability - Wide variety of contacts

Manufacturer Aliases

Amphenol Industrial has several brands around the world that distributors may use as alternate names. Amphenol Industrial may also be known as the following names:

  • Amphenol Industrial Operations
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • INDUSTRIAL@AMPHENOL
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL (AIPG)
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS
  • Amphenol IPG
  • Amphenol Aerospace and Industrial Operations

Part Number Aliases

This part may be known by these alternate part numbers:

  • GTC030-22-7P-025
  • GTC03022-7P025

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingZinc
Case/PackageMetal
ColorBlack
Contact MaterialCopper
Contact PlatingSilver
MountFlanges, Panel
Shell MaterialAluminium
Technical
Connector TypeCircular, Receptacle
Contact GenderMale
Current Rating150 A
Fastening TypeBayonet
GenderReceptacle
Max Operating Temperature125 °C
Military StandardMIL-DTL-5015
Min Operating Temperature-55 °C
Number of Contacts1
Number of Positions1
PackagingBulk
TerminationCrimp
Voltage Rating1.75 kV
Dimensions
Wire/Cable Gauge0 AWG
Wire Gauge (Max)2 AWG
Wire Gauge (Min)0 AWG

Documents

Download datasheets and manufacturer documentation for Amphenol Industrial GTC03022-7P(025).

Newark
Datasheet96 pages7 years ago
Datasheet95 pages18 years ago
Farnell
Datasheet95 pages8 years ago
Datasheet86 pages12 years ago
Datasheet10 pages17 years ago
Datasheet73 pages18 years ago
Datasheet20 pages19 years ago
Mouser
Datasheet18 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet29 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RatingsDust Tight, IP67, Waterproof
REACH SVHCNo SVHC
RoHSCompliant