Amphenol GTC030-36-5P-025

Conn Heavy-Duty Circular PIN 4 POS Crimp ST Flange Mount 4 Terminal 1 Port
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingZinc
Case/PackageMetal
ColorBlack
Contact MaterialCopper
Contact PlatingSilver
MountFlanges, Panel
Shell MaterialAluminium
Technical
Connector TypeCircular, Receptacle
Contact GenderMale
Current Rating150 A
Fastening TypeBayonet
GenderReceptacle
Max Operating Temperature125 °C
Military StandardMIL-DTL-5015
Min Operating Temperature-55 °C
Number of Contacts4
Number of Positions4
PackagingBulk
TerminationCrimp
Voltage Rating700 V
Dimensions
Wire/Cable Gauge0 AWG
Wire Gauge (Max)2 AWG
Wire Gauge (Min)0 AWG

Documents

Download datasheets and manufacturer documentation for Amphenol GTC030-36-5P-025.

RS (Formerly Allied Electronics)
Datasheet96 pages7 years ago
Datasheet29 pages16 years ago
Farnell
Datasheet95 pages8 years ago
Datasheet86 pages12 years ago
Datasheet10 pages17 years ago
Datasheet73 pages18 years ago
Datasheet20 pages19 years ago
Newark
Datasheet95 pages18 years ago
Mouser
Datasheet18 pages19 years ago

Engineering Resources

View Evaluation kits and Reference designs for Amphenol GTC030-36-5P-025.

Related Parts

Descriptions

Descriptions of Amphenol GTC030-36-5P-025 provided by its distributors.

Conn Heavy-Duty Circular PIN 4 POS Crimp ST Flange Mount 4 Terminal 1 Port
Connector, CIRCULAR, SIZE 36, 4WAY; Product Range:GT Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style:Wall Mount Receptacle;
connector, metal circ, sq flange recept, rear mt, size 36,4 #0 pin cont, black zinc | Amphenol Industrial GTC03036-5P(025)
Circular Connector Receptacle, Size 36, 4 Position, Panel; Product Range:Gt Series; Circular Connector Shell Style:Wall Mount Receptacle; No. Of Contacts:4Contacts; Circular Contact Type:Crimp Pin; Coupling Style:Reverse Bayonet Rohs Compliant: No |Amphenol Industrial GTC03036-5P(025)
CONNECTOR, CIRCULAR, SIZE 36, 4WAY; Product Range: GT Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 4Contacts; Circular Contact Type: Crimp Pin; Coupling Style: Reverse Bayonet; Insert Arrangement: 36-5; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Non-conductive Black Zinc Cobalt; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: General Duty; Approval Category: MIL-C-5015; Connector Insert Type: 36-5; Connector Mounting: Flange Mount; Connector Shell Size: 36; Connector Type: Circular Industrial; Contact Gender: Pin; Contact Plating: Silver Plated Contacts; Contact Termination: Crimp; Contact Termination Type: Crimp; Gender: Receptacle

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHEN
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CANADA
  • APH
  • AMPHE
  • AMPHENO
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • AMPL
  • AMPHENOL AIR LB
  • Amphenol SV Microwave
  • AMPHNL
  • Amphenol Ltd UK
  • Amphenol Technology
  • AMPHENL
  • Amphenol Thermometrics
  • Amphenol All Sensors Corporation
  • AMPENOL
  • Amphenol Limited
  • AMPHENOL CONNECTORS
  • Amphenol SGX Sensortech

Part Number Aliases

This part may be known by these alternate part numbers:

  • GTC03036-5P(025)
  • GTC030365P025

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingZinc
Case/PackageMetal
ColorBlack
Contact MaterialCopper
Contact PlatingSilver
MountFlanges, Panel
Shell MaterialAluminium
Technical
Connector TypeCircular, Receptacle
Contact GenderMale
Current Rating150 A
Fastening TypeBayonet
GenderReceptacle
Max Operating Temperature125 °C
Military StandardMIL-DTL-5015
Min Operating Temperature-55 °C
Number of Contacts4
Number of Positions4
PackagingBulk
TerminationCrimp
Voltage Rating700 V
Dimensions
Wire/Cable Gauge0 AWG
Wire Gauge (Max)2 AWG
Wire Gauge (Min)0 AWG

Documents

Download datasheets and manufacturer documentation for Amphenol GTC030-36-5P-025.

RS (Formerly Allied Electronics)
Datasheet96 pages7 years ago
Datasheet29 pages16 years ago
Farnell
Datasheet95 pages8 years ago
Datasheet86 pages12 years ago
Datasheet10 pages17 years ago
Datasheet73 pages18 years ago
Datasheet20 pages19 years ago
Newark
Datasheet95 pages18 years ago
Mouser
Datasheet18 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RatingsDust Tight, IP67, Waterproof
REACH SVHCNo SVHC
RoHSCompliant