HIROSE ELECTRIC GT8E-2PP-HU(B)

Connector Wire to Board Housing Plug 2 Position 2mm Crimp Straight Cable Mount Bag
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountFree Hanging
Number of Pins2
Technical
Connector TypeMale Pin, Plug
Fastening TypeLatch
Number of Positions2
Number of Rows1
TerminationCrimp
Dimensions
Pitch2.0066 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC GT8E-2PP-HU(B).

Hirose SCT
Technical Drawing1 page6 years ago
Sager Electronics
Datasheet14 pages8 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC GT8E-2PP-HU(B).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC GT8E-2PP-HU(B) provided by its distributors.

Connector Wire to Board Housing Plug 2 Position 2mm Crimp Straight Cable Mount Bag
2.0Mm Pitch, Wire-To-Board, Wire-To-Wire Connector |Hirose(Hrs) GT8E-2PP-HU(B)
High Contact Pressure Wire-to-Board Connectors, RoHS
Hirose SCT

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
MountFree Hanging
Number of Pins2
Technical
Connector TypeMale Pin, Plug
Fastening TypeLatch
Number of Positions2
Number of Rows1
TerminationCrimp
Dimensions
Pitch2.0066 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC GT8E-2PP-HU(B).

Hirose SCT
Technical Drawing1 page6 years ago
Sager Electronics
Datasheet14 pages8 years ago

Compliance

Environmental Classification
RoHSCompliant