HIROSE ELECTRIC GT32-19DS-0.75CA

Insulated Case, Type S, 19Pos, Key A Rohs Compliant: Yes |Hirose(Hrs) GT32-19DS-0.75CA
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins19
Dimensions
Height5.7 mm
Length18.5 mm
Width6.1 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC GT32-19DS-0.75CA.

TME
Datasheet16 pages1 year ago
Sager Electronics
Datasheet6 pages5 years ago
Hirose SCT
Technical Drawing1 page9 years ago
Datasheet6 pages5 years ago

Inventory History

3 month trend:
-62.29%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC GT32-19DS-0.75CA.

Descriptions

Descriptions of HIROSE ELECTRIC GT32-19DS-0.75CA provided by its distributors.

Insulated Case, Type S, 19Pos, Key A Rohs Compliant: Yes |Hirose(Hrs) GT32-19DS-0.75CA
Insulator for GT32 Series Differential Signals Polybutylene Terephthalate Black
Automotive Shielded Connectors for High Speed Transmission, -40 to 105 ℃, RoHS
Hirose SCT

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
Number of Pins19
Dimensions
Height5.7 mm
Length18.5 mm
Width6.1 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC GT32-19DS-0.75CA.

TME
Datasheet16 pages1 year ago
Sager Electronics
Datasheet6 pages5 years ago
Hirose SCT
Technical Drawing1 page9 years ago
Datasheet6 pages5 years ago

Compliance

Environmental Classification
RoHSNon-Compliant