HIROSE ELECTRIC GT25H-2024SCF

2.2mm Pitch 0.64mm Terminal, Wire-to-Board Connector, -40 to 105 ℃, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC GT25H-2024SCF.

TME
Datasheet9 pages1 year ago
Future Electronics
Datasheet1 page4 years ago
Hirose SCT
Datasheet1 page4 years ago
Technical Drawing1 page4 years ago
Sager Electronics
Datasheet5 pages7 years ago

Inventory History

3 month trend:
-30.33%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC GT25H-2024SCF.

Descriptions

Descriptions of HIROSE ELECTRIC GT25H-2024SCF provided by its distributors.

2.2mm Pitch 0.64mm Terminal, Wire-to-Board Connector, -40 to 105 ℃, RoHS
Hirose SCT
CONN SOCKET CENTER TERMINAL CRIM
Contact Socket Crimp Straight Cable Mount
AUTOMOTIVE CONTACT, SKT, 22-20AWG, CRIMP;
Automotive Contact, Skt, 22-20Awg, Crimp; Product Range:Gt25 Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size Awg Max:20Awg; Wire Size Awg Min:22Awg; Contact Material:Copper Alloy; Contact Plating:Tin Rohs Compliant: Yes |Hirose(Hrs) GT25H-2024SCF

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • GT25H2024SCF

Technical Specifications

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC GT25H-2024SCF.

TME
Datasheet9 pages1 year ago
Future Electronics
Datasheet1 page4 years ago
Hirose SCT
Datasheet1 page4 years ago
Technical Drawing1 page4 years ago
Sager Electronics
Datasheet5 pages7 years ago

Compliance

Environmental Classification
RoHSNon-Compliant