HIROSE ELECTRIC GT17-8DP-DS(70)

Connector Wire to Board Header 8 Position 2mm Solder Right Angle Through Hole
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingTin
MountThrough Hole
Technical
Connector TypeConnector, Header, Plug
Number of Positions8
OrientationRight Angle
PackagingBox
TerminationSolder
Dimensions
Height15.7 mm
Length20.8 mm
Width16.5 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC GT17-8DP-DS(70).

Hirose SCT
Technical Drawing1 page9 years ago
Future Electronics
Datasheet1 page9 years ago
Datasheet45 pages12 years ago
Datasheet20 pages19 years ago
Sager Electronics
Datasheet47 pages8 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC GT17-8DP-DS(70).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC GT17-8DP-DS(70) provided by its distributors.

Connector Wire to Board Header 8 Position 2mm Solder Right Angle Through Hole
Automotive Shielded Connector(2Mm Pitch) For Network, High Speed Communication |Hirose(Hrs) GT17-8DP-DS(70)
Automotive 2.0mm Pitch Shielded Connectors, -30 to 105 ℃, RoHS
Hirose SCT
Automotive Connectors 8 CNDCTR PCB CON STR STRAIGHT
8 Position Right Angle Male Header Light Gray Through Hole USB
CONN AUTO LAN PLUG 8POS SLD R/A

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • GT17-8DP-DS-70
  • GT17-8DP-DS/70
  • GT17-8DP-DS70

Technical Specifications

Physical
Contact PlatingTin
MountThrough Hole
Technical
Connector TypeConnector, Header, Plug
Number of Positions8
OrientationRight Angle
PackagingBox
TerminationSolder
Dimensions
Height15.7 mm
Length20.8 mm
Width16.5 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC GT17-8DP-DS(70).

Hirose SCT
Technical Drawing1 page9 years ago
Future Electronics
Datasheet1 page9 years ago
Datasheet45 pages12 years ago
Datasheet20 pages19 years ago
Sager Electronics
Datasheet47 pages8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant