Honeywell GSDC01S2

Switch Limit; Safety; Side Rotary Lever Head; 1NO 1NC; Plastic

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialSilver
Housing MaterialPlastic
Mechanical Life1 Mcycles
MountScrew
Technical
Current Rating10 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)600 V
Max Voltage Rating (DC)250 V
Min Operating Temperature-25 °C
Operating Force500 mN
OrientationStraight
TerminationScrew
Throw ConfigurationSPDT, SPST
Voltage Rating (AC)600 V
Voltage Rating (DC)250 V
Dimensions
Depth30 mm
Length30.5 mm

Documents

Download datasheets and manufacturer documentation for Honeywell GSDC01S2.

Honeywell
Instruction Sheet8 pages8 years ago
Arrow Electronics
Datasheet6 pages22 years ago
Electro Sonic
Datasheet6 pages22 years ago

Engineering Resources

View Evaluation kits and Reference designs for Honeywell GSDC01S2.

Descriptions

Descriptions of Honeywell GSDC01S2 provided by its distributors.

Switch Limit; Safety; Side Rotary Lever Head; 1NO 1NC; Plastic
MICRO SWITCH™ Electromechanical Switches, MICRO SWITCH™ Safety Switches, Electromechanical
The GSS Series Global Safety Switch is available in three configurations: GSA - Standard mounting per EN50041 GSC - Standard mounting per EN50047 GSE - Compatible with standard mounting per EN50047 UL, CE, CSA, SIL 3 capabl

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • HONEYWE
  • Honeywell Aerospace
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • HNYWEL
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO
  • HONEYWELL PTE LTD

Technical Specifications

Physical
Contact MaterialSilver
Housing MaterialPlastic
Mechanical Life1 Mcycles
MountScrew
Technical
Current Rating10 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)600 V
Max Voltage Rating (DC)250 V
Min Operating Temperature-25 °C
Operating Force500 mN
OrientationStraight
TerminationScrew
Throw ConfigurationSPDT, SPST
Voltage Rating (AC)600 V
Voltage Rating (DC)250 V
Dimensions
Depth30 mm
Length30.5 mm

Documents

Download datasheets and manufacturer documentation for Honeywell GSDC01S2.

Honeywell
Instruction Sheet8 pages8 years ago
Arrow Electronics
Datasheet6 pages22 years ago
Electro Sonic
Datasheet6 pages22 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
RatingsIP66
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago