GSI Technology GS8672D38BE-550I

Qdr SRAM, 2MX36, 0.45NS, Cmos, PBGA165, 15 X 17 Mm, 1 Mm Pitch, FPBGA-165
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageFBGA
Technical
Address Bus Width19 b
Density72 Mb
Max Operating Temperature100 °C
Min Operating Temperature-40 °C
Number of Ports2
Operating Supply Voltage1.8 V
PackagingBulk

Engineering Resources

View Evaluation kits and Reference designs for GSI Technology GS8672D38BE-550I.

Related Parts

Descriptions

Descriptions of GSI Technology GS8672D38BE-550I provided by its distributors.

QDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, FPBGA-165
SRAM Chip Sync Dual 1.8V 72M-Bit 2M x 36 0.45ns 165-Pin FBGA
SRAM 1.8 or 1.5V 2M x 36 72M

Manufacturer Aliases

GSI Technology has several brands around the world that distributors may use as alternate names. GSI Technology may also be known as the following names:

  • GSI
  • GSI TECH
  • GSI Technology Inc
  • GSI TECHNOLO
  • VISHAY-GSI
  • GSI TECHNO
  • GSI Technologies
  • GSI GROUP INC
  • GSI / SEMICON
  • GSTEK
  • GSI/VISHPE
  • GSI(RoHS)
  • Ringside
  • VIS/GSI
  • GSI TECHNOLGY
  • GSIT
  • GSI SEMI
  • GSI TECHNOLOGY;GSI
  • GIG
  • GSI/VISH
  • GSI / STC
  • GSI Technologie
  • GSI TECHNOLOGY; GSI TECHNOLOGY; GSI TECHNOLOGY
  • General Semiconductor (GSI)

Technical Specifications

Physical
Case/PackageFBGA
Technical
Address Bus Width19 b
Density72 Mb
Max Operating Temperature100 °C
Min Operating Temperature-40 °C
Number of Ports2
Operating Supply Voltage1.8 V
PackagingBulk

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant