Murata GRM32ED70J476KE20L

Multilayer Ceramic Capacitor, 47 uF, 6.3 V, ± 10%, X7T, 1210 [3225 Metric]
NRND

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1210
Case Code (Imperial)1210
Case Code (Metric)3225
MaterialCeramic
MountSurface Mount
Number of Pins1210
Technical
Capacitance47 µF
DielectricX7T
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
TerminationSMD/SMT
Tolerance10 %
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Depth2.5 mm
Height2.5 mm
Length3.2 mm
Thickness2.5 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for Murata GRM32ED70J476KE20L.

Geoflip
Datasheet4 pages3 years ago
Ciiva Crawler
Datasheet4 pages3 years ago
Datasheet2 pages4 years ago
Datasheet237 pages11 years ago
Datasheet237 pages11 years ago
Datasheet221 pages13 years ago
Datasheet221 pages13 years ago
Datasheet220 pages14 years ago
Datasheet1 page0 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata GRM32ED70J476KE20L.

Related Parts

Descriptions

Descriptions of Murata GRM32ED70J476KE20L provided by its distributors.

Multilayer Ceramic Capacitor, 47 uF, 6.3 V, ± 10%, X7T, 1210 [3225 Metric]
1210 SMD Monolithic Ceramic Chips 47UF 6.3V 10%
Interface - Controllers 1 (Unlimited) 14-WFQFN Exposed Pad Tape & Reel (TR) Controller USB -40°C~125°C 2.8V~5.5V USB 3.1 IC USB TYPE C CTLR PROGR 14-MLP

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Technical Specifications

Physical
Case/Package1210
Case Code (Imperial)1210
Case Code (Metric)3225
MaterialCeramic
MountSurface Mount
Number of Pins1210
Technical
Capacitance47 µF
DielectricX7T
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
TerminationSMD/SMT
Tolerance10 %
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Depth2.5 mm
Height2.5 mm
Length3.2 mm
Thickness2.5 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for Murata GRM32ED70J476KE20L.

Geoflip
Datasheet4 pages3 years ago
Ciiva Crawler
Datasheet4 pages3 years ago
Datasheet2 pages4 years ago
Datasheet237 pages11 years ago
Datasheet237 pages11 years ago
Datasheet221 pages13 years ago
Datasheet221 pages13 years ago
Datasheet220 pages14 years ago
Datasheet1 page0 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago