Murata GRM31M5C1E473JA01L

Multilayer Ceramic Capacitor, 0.047 uF, 25 V, ± 5%, C0G (NP0), 1206 [3216 Metric]
NRND

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
MaterialCeramic
Technical
Capacitance47 nF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Tolerance5 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Height950 µm
Length3.2 mm
Thickness1.15 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Murata GRM31M5C1E473JA01L.

Geoflip
Datasheet2 pages3 years ago
Ciiva Crawler
Datasheet2 pages3 years ago
Datasheet1 page4 years ago
Datasheet237 pages11 years ago
Datasheet237 pages11 years ago
Datasheet221 pages13 years ago
Datasheet221 pages13 years ago
Datasheet220 pages14 years ago
Datasheet0 pages0 years ago

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata GRM31M5C1E473JA01L.

Related Parts

Descriptions

Descriptions of Murata GRM31M5C1E473JA01L provided by its distributors.

Multilayer Ceramic Capacitor, 0.047 uF, 25 V, ± 5%, C0G (NP0), 1206 [3216 Metric]
General Up to 125‹C Reflow soldering Flow soldering
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Technical Specifications

Physical
Case/Package1206
MaterialCeramic
Technical
Capacitance47 nF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Tolerance5 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Height950 µm
Length3.2 mm
Thickness1.15 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Murata GRM31M5C1E473JA01L.

Geoflip
Datasheet2 pages3 years ago
Ciiva Crawler
Datasheet2 pages3 years ago
Datasheet1 page4 years ago
Datasheet237 pages11 years ago
Datasheet237 pages11 years ago
Datasheet221 pages13 years ago
Datasheet221 pages13 years ago
Datasheet220 pages14 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Reach Statement3 pages11 years ago