Murata GRM1555C1H271JA01D

Multilayer Ceramic Capacitor, 270 pF, 50 V, ± 5%, C0G (NP0), 0402 [1005 Metric]
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
MaterialCeramic
MountSurface Mount
Technical
Capacitance270 pF
DielectricC0G
Insulation Resistance10 GΩ
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape (CT)
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth500 µm
Height500 µm
Length1 mm
Thickness500 µm
Width500 µm

Documents

Download datasheets and manufacturer documentation for Murata GRM1555C1H271JA01D.

Newark
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet2 pages0 years ago
Datasheet2 pages0 years ago
Datasheet237 pages11 years ago
Datasheet237 pages11 years ago
Datasheet221 pages13 years ago
Datasheet221 pages13 years ago
Datasheet220 pages14 years ago
TME
Datasheet3 pages2 years ago
Datasheet30 pages8 years ago
Ciiva Crawler
Datasheet2 pages3 years ago
Datasheet4 pages3 years ago
Datasheet2 pages4 years ago
Future Electronics
Datasheet3 pages10 years ago
Datasheet4 pages14 years ago
Datasheet0 pages0 years ago
Arrow Electronics
Datasheet1 page13 years ago
Jameco
Datasheet2 pages16 years ago
Garrett
Datasheet23 pages18 years ago
DigiKey
Datasheet151 pages18 years ago

Inventory History

3 month trend:
-18.04%

Alternate Parts

Price @ 1000
$ 0.01
$ 0.008
$ 0.008
Stock
4,601,895
2,110,433
2,110,433
Authorized Distributors
15
16
16
Capacitance
270 pF
270 pF
270 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
500 µm
500 µm
500 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata GRM1555C1H271JA01D.

Related Parts

Descriptions

Descriptions of Murata GRM1555C1H271JA01D provided by its distributors.

Multilayer Ceramic Capacitor, 270 pF, 50 V, ± 5%, C0G (NP0), 0402 [1005 Metric]
Cap Ceramic 270pF 50V C0G 5% SMD 0402 125°C Paper T/R
Avnet Japan
CAP, 270PF, 50V, 5%, C0G/NP0, 0402; Capacitance: 270pF; Voltage Rating: 50V; Ceramic Capacitor Case: 0402 [1005 Metric]; Capacitance Tolerance: ± 5%; Dielectric Characteristic: C0G / NP0; Product Range: MURATA - GRM Series; Op

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM1555C1H271JA01D.

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
MaterialCeramic
MountSurface Mount
Technical
Capacitance270 pF
DielectricC0G
Insulation Resistance10 GΩ
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape (CT)
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth500 µm
Height500 µm
Length1 mm
Thickness500 µm
Width500 µm

Documents

Download datasheets and manufacturer documentation for Murata GRM1555C1H271JA01D.

Newark
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet2 pages0 years ago
Datasheet2 pages0 years ago
Datasheet237 pages11 years ago
Datasheet237 pages11 years ago
Datasheet221 pages13 years ago
Datasheet221 pages13 years ago
Datasheet220 pages14 years ago
TME
Datasheet3 pages2 years ago
Datasheet30 pages8 years ago
Ciiva Crawler
Datasheet2 pages3 years ago
Datasheet4 pages3 years ago
Datasheet2 pages4 years ago
Future Electronics
Datasheet3 pages10 years ago
Datasheet4 pages14 years ago
Datasheet0 pages0 years ago
Arrow Electronics
Datasheet1 page13 years ago
Jameco
Datasheet2 pages16 years ago
Garrett
Datasheet23 pages18 years ago
DigiKey
Datasheet151 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago