Murata GRM1555C1H102FA01D

Multilayer Ceramic Capacitor, 1000 pF, 50 V, ± 1%, C0G (NP0), 0402 [1005 Metric]
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance1 nF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth500 µm
Height500 µm
Length1 mm
Thickness500 µm
Width500 µm

Documents

Download datasheets and manufacturer documentation for Murata GRM1555C1H102FA01D.

Newark
Datasheet2 pages3 years ago
Datasheet186 pages9 years ago
TME
Datasheet3 pages2 years ago
Ciiva Crawler
Datasheet2 pages3 years ago
Datasheet2 pages3 years ago
Datasheet1 page4 years ago
Megastar
Datasheet186 pages9 years ago
Future Electronics
Datasheet186 pages9 years ago
Datasheet29 pages12 years ago
Datasheet4 pages14 years ago
Datasheet1 page0 years ago
Datasheet237 pages11 years ago
Datasheet237 pages11 years ago
Datasheet221 pages13 years ago
Datasheet221 pages13 years ago
Datasheet220 pages14 years ago

Inventory History

3 month trend:
+44.54%

Alternate Parts

Price @ 1000
$ 0.031
$ 0.016
$ 0.016
Stock
7,362,719
1,302,809
1,302,809
Authorized Distributors
17
11
11
Capacitance
1 nF
1 nF
1 nF
Dielectric
C0G
-
-
Mount
Surface Mount
-
-
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
-
-
Tolerance
1 %
-
-
Height
500 µm
550 µm
550 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata GRM1555C1H102FA01D.

Related Parts

Descriptions

Descriptions of Murata GRM1555C1H102FA01D provided by its distributors.

Multilayer Ceramic Capacitor, 1000 pF, 50 V, ± 1%, C0G (NP0), 0402 [1005 Metric]
0402 1 nF 50 V ±1% Tolerance C0G SMT Multilayer Ceramic Capacitor
Cap Ceramic 0.001uF 50V C0G 1% SMD 0402 125°C Paper T/R
Avnet Japan
CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0402
Cap, 1000Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Murata GRM1555C1H102FA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.001uF 50Volts 1%
CAP CER 1000PF 50V C0G/NP0 0402
Ceramic Capacitor 1nF, 50VDC, 0402, ±1 %
CAP, 1000PF, 50V, 1%, C0G/NP0, 0402; Capacitance: 1000pF; Voltage Rating: 50V; Ceramic Capacitor Case: 0402 [1005 Metric]; Capacitance Tolerance: ± 1%; Dielectric Characteristic: C0G / NP0; Product Range: GRM Series; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Automotive Qualification Standard: -; MSL: MSL 6 - Time on Label; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM1555C1H102FA01D.

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance1 nF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth500 µm
Height500 µm
Length1 mm
Thickness500 µm
Width500 µm

Documents

Download datasheets and manufacturer documentation for Murata GRM1555C1H102FA01D.

Newark
Datasheet2 pages3 years ago
Datasheet186 pages9 years ago
TME
Datasheet3 pages2 years ago
Ciiva Crawler
Datasheet2 pages3 years ago
Datasheet2 pages3 years ago
Datasheet1 page4 years ago
Megastar
Datasheet186 pages9 years ago
Future Electronics
Datasheet186 pages9 years ago
Datasheet29 pages12 years ago
Datasheet4 pages14 years ago
Datasheet1 page0 years ago
Datasheet237 pages11 years ago
Datasheet237 pages11 years ago
Datasheet221 pages13 years ago
Datasheet221 pages13 years ago
Datasheet220 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago