Murata GRM1555C1E161JA01D

Multilayer Ceramic Capacitor, 160 pF, 25 V, ± 5%, C0G (NP0), 0402 [1005 Metric]
NRND

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
MaterialCeramic
MountSurface Mount
Technical
Capacitance160 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Depth500 µm
Height500 µm
Length1 mm
Thickness500 µm
Width500 µm

Documents

Download datasheets and manufacturer documentation for Murata GRM1555C1E161JA01D.

Ciiva Crawler
Datasheet4 pages3 years ago
Datasheet2 pages3 years ago
Datasheet1 page4 years ago
Datasheet237 pages11 years ago
Datasheet237 pages11 years ago
Datasheet221 pages13 years ago
Datasheet221 pages13 years ago
Datasheet220 pages14 years ago
Datasheet1 page0 years ago

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata GRM1555C1E161JA01D.

Related Parts

Descriptions

Descriptions of Murata GRM1555C1E161JA01D provided by its distributors.

Multilayer Ceramic Capacitor, 160 pF, 25 V, ± 5%, C0G (NP0), 0402 [1005 Metric]
CAP CER 160PF 25V C0G/NP0 0402
General Up to 125‹C Reflow soldering

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
MaterialCeramic
MountSurface Mount
Technical
Capacitance160 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Depth500 µm
Height500 µm
Length1 mm
Thickness500 µm
Width500 µm

Documents

Download datasheets and manufacturer documentation for Murata GRM1555C1E161JA01D.

Ciiva Crawler
Datasheet4 pages3 years ago
Datasheet2 pages3 years ago
Datasheet1 page4 years ago
Datasheet237 pages11 years ago
Datasheet237 pages11 years ago
Datasheet221 pages13 years ago
Datasheet221 pages13 years ago
Datasheet220 pages14 years ago
Datasheet1 page0 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago