Murata GRM0335C1H130JA01D

Multilayer Ceramic Capacitor, 13 pF, 50 V, ± 5%, C0G (NP0), 0201 [0603 Metric]
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0201
Case Code (Imperial)0201
Case Code (Metric)0603
MaterialCeramic
MountSurface Mount
Technical
Capacitance13 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Height300 µm
Length600 µm
Thickness300 µm
Width300 µm

Documents

Download datasheets and manufacturer documentation for Murata GRM0335C1H130JA01D.

TME
Datasheet3 pages2 years ago
Ciiva Crawler
Datasheet2 pages3 years ago
Datasheet4 pages3 years ago
Datasheet1 page4 years ago
X-ON
Datasheet168 pages6 years ago
Datasheet237 pages11 years ago
Datasheet237 pages11 years ago
Datasheet221 pages13 years ago
Datasheet221 pages13 years ago
Datasheet220 pages14 years ago
Datasheet2 pages0 years ago

Inventory History

3 month trend:
-11.01%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata GRM0335C1H130JA01D.

Related Parts

Descriptions

Descriptions of Murata GRM0335C1H130JA01D provided by its distributors.

Multilayer Ceramic Capacitor, 13 pF, 50 V, ± 5%, C0G (NP0), 0201 [0603 Metric]
Murata Electronics Multilayer Ceramic Capacitors MLCC - SMDSMT 0201 13pF 50volts C0G -5%
Cap Ceramic 13pF 50V C0G 5% SMD 0201 125°C Paper T/R
Avnet Japan
Multilayer Ceramic Capacitors MLCC - SMD/SMT
Cap, 13Pf, 50V, Mlcc, 0201; Capacitance:13Pf; Voltage Rating:50V; Ceramic Capacitor Case:0201 [0603 Metric]; Capacitance Tolerance:± 5%; Dielectric Characteristic:C0G/Np0; Product Range:Grm Series; Operating Temperature Min:-55°C; Rohs Compliant: Yes |Murata GRM0335C1H130JA01D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Technical Specifications

Physical
Case/Package0201
Case Code (Imperial)0201
Case Code (Metric)0603
MaterialCeramic
MountSurface Mount
Technical
Capacitance13 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Height300 µm
Length600 µm
Thickness300 µm
Width300 µm

Documents

Download datasheets and manufacturer documentation for Murata GRM0335C1H130JA01D.

TME
Datasheet3 pages2 years ago
Ciiva Crawler
Datasheet2 pages3 years ago
Datasheet4 pages3 years ago
Datasheet1 page4 years ago
X-ON
Datasheet168 pages6 years ago
Datasheet237 pages11 years ago
Datasheet237 pages11 years ago
Datasheet221 pages13 years ago
Datasheet221 pages13 years ago
Datasheet220 pages14 years ago
Datasheet2 pages0 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago