Murata GRM0335C1E4R0CD01D.

Cap Ceramic 4pF 25V C0G 0.25pF SMD 0201 125°C Paper T/R
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0201
Case Code (Imperial)0201
Case Code (Metric)0603
MountSurface Mount
Number of Pins2
Technical
Capacitance4 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Depth300 µm
Height300 µm
Length600 µm
Thickness330.2 µm
Width300 µm

Documents

Download datasheets and manufacturer documentation for Murata GRM0335C1E4R0CD01D..

_legacy Avnet
Datasheet1 page13 years ago
Datasheet237 pages11 years ago
Datasheet237 pages11 years ago
Datasheet221 pages13 years ago
Datasheet221 pages13 years ago
Datasheet220 pages14 years ago
Datasheet1 page0 years ago
Farnell
Datasheet6 pages14 years ago
Datasheet155 pages15 years ago
DigiKey
Datasheet151 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for Murata GRM0335C1E4R0CD01D..

Descriptions

Descriptions of Murata GRM0335C1E4R0CD01D. provided by its distributors.

Cap Ceramic 4pF 25V C0G 0.25pF SMD 0201 125°C Paper T/R
CAP CER 4PF 25V C0G/NP0 0201
4.0PF 25V .25PF 0201
OEMs, CMs ONLY (NO BROKERS)
CAPACITOR, MLCC, 0201, 4PF, 25V; Dielectric Characteristic:C0G / NP0; Capacitance:4pF; Capacitance Tolerance:± 0.25pF; Voltage Rating:25V; Temperature Coefficient:± 30ppm/°C; Series:GRM; Capacitor Case Style:0201; No. of Pins:2; Mounting Type:SMD; Operating Temperature Range:-55°C to +125°C; Application:Standard; Capacitor Dielectric Type:Multilayer Ceramic; Case Style:0201; External Depth:0.6mm; External Length / Height:0.3mm; External Width:0.3mm; Reel Quantity:1000
Fixed Capacitors

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM0335C1E4R0CD01D

Technical Specifications

Physical
Case/Package0201
Case Code (Imperial)0201
Case Code (Metric)0603
MountSurface Mount
Number of Pins2
Technical
Capacitance4 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Depth300 µm
Height300 µm
Length600 µm
Thickness330.2 µm
Width300 µm

Documents

Download datasheets and manufacturer documentation for Murata GRM0335C1E4R0CD01D..

_legacy Avnet
Datasheet1 page13 years ago
Datasheet237 pages11 years ago
Datasheet237 pages11 years ago
Datasheet221 pages13 years ago
Datasheet221 pages13 years ago
Datasheet220 pages14 years ago
Datasheet1 page0 years ago
Farnell
Datasheet6 pages14 years ago
Datasheet155 pages15 years ago
DigiKey
Datasheet151 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago