Murata GRM0225C1C8R0DD05D

Cap Ceramic 8pF 16V C0G 0.5pF SMD 01005 125°C Paper T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case Code (Imperial)1005
Case Code (Metric)0402
MountSurface Mount
Technical
Capacitance8 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
TerminationSMD/SMT
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Depth200 µm
Height200 µm
Length400 µm
Thickness228.6 µm
Width203.2 µm

Documents

Download datasheets and manufacturer documentation for Murata GRM0225C1C8R0DD05D.

Datasheet237 pages11 years ago
Datasheet237 pages11 years ago
Datasheet221 pages13 years ago
Datasheet221 pages13 years ago
Datasheet220 pages14 years ago

Engineering Resources

View Evaluation kits and Reference designs for Murata GRM0225C1C8R0DD05D.

Related Parts

Descriptions

Descriptions of Murata GRM0225C1C8R0DD05D provided by its distributors.

Cap Ceramic 8pF 16V C0G 0.5pF SMD 01005 125°C Paper T/R
CAP CER 8PF 16V C0G/NP0 01005
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Technical Specifications

Physical
Case Code (Imperial)1005
Case Code (Metric)0402
MountSurface Mount
Technical
Capacitance8 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
TerminationSMD/SMT
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Depth200 µm
Height200 µm
Length400 µm
Thickness228.6 µm
Width203.2 µm

Documents

Download datasheets and manufacturer documentation for Murata GRM0225C1C8R0DD05D.

Datasheet237 pages11 years ago
Datasheet237 pages11 years ago
Datasheet221 pages13 years ago
Datasheet221 pages13 years ago
Datasheet220 pages14 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago