CW Industries GPI-154-0003

Slide Switch, Mini, G Series, SP3P, ON-ON-ON, Side Actuated, PC Mnt, 0.5A, 125VAC/DC, PC | CW Industries GPI-154-0003
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialNylon, Polyamide
Contact MaterialCopper
Contact PlatingSilver
Mechanical Life10 kcycles
MountThrough Hole
Technical
Current Rating500 mA
Electrical Life6 kcycles
Max Operating Temperature104 °C
Min Operating Temperature-10 °C
PackagingBulk
Switch FunctionOn-On-On
Switch Travel3.94 mm
TerminationPC Pin
Throw ConfigurationDP3T
Voltage Rating (AC)125 V
Voltage Rating (DC)125 V
Dimensions
Actuator Length11.5 mm

Documents

Download datasheets and manufacturer documentation for CW Industries GPI-154-0003.

Sager Electronics
Datasheet1 page13 years ago

Engineering Resources

View Evaluation kits and Reference designs for CW Industries GPI-154-0003.

Related Parts

Descriptions

Descriptions of CW Industries GPI-154-0003 provided by its distributors.

Slide Switch, Mini, G Series, SP3P, ON-ON-ON, Side Actuated, PC Mnt,0.5A,125VAC/DC, PC | CW Industries GPI-154-0003
SWITCH SLIDE DP3T 500MA 125V
Slide Switches Mini Slide Switch

Manufacturer Aliases

CW Industries has several brands around the world that distributors may use as alternate names. CW Industries may also be known as the following names:

  • CW IND
  • CW INDUST
  • CW INDUSTRIES (VA)
  • CW INDUSTRIES CABLE ASSY (VA)
  • CW Industries / Oslo

Technical Specifications

Physical
Actuator MaterialNylon, Polyamide
Contact MaterialCopper
Contact PlatingSilver
Mechanical Life10 kcycles
MountThrough Hole
Technical
Current Rating500 mA
Electrical Life6 kcycles
Max Operating Temperature104 °C
Min Operating Temperature-10 °C
PackagingBulk
Switch FunctionOn-On-On
Switch Travel3.94 mm
TerminationPC Pin
Throw ConfigurationDP3T
Voltage Rating (AC)125 V
Voltage Rating (DC)125 V
Dimensions
Actuator Length11.5 mm

Documents

Download datasheets and manufacturer documentation for CW Industries GPI-154-0003.

Sager Electronics
Datasheet1 page13 years ago

Compliance

Environmental Classification
RoHSCompliant