Sharp GP2D120XJ00F

Sensor DIST. Measure Analog 30cm 3-Pin
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins3
Technical
Forward Current50 mA
Max Operating Temperature60 °C
Max Supply Voltage (DC)5.5 V
Min Operating Temperature-10 °C
Min Supply Voltage (DC)4.5 V
Operating Supply Current50 mA
Output Current33 mA
Output TypeAnalog
Sensing Distance300 mm
Sensing MethodOptical
Voltage Rating (AC)7 V
Dimensions
Height13.5 mm
Width44.5 mm

Documents

Download datasheets and manufacturer documentation for Sharp GP2D120XJ00F.

Farnell
Datasheet10 pages18 years ago
Datasheet10 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for Sharp GP2D120XJ00F.

Descriptions

Descriptions of Sharp GP2D120XJ00F provided by its distributors.

Sensor DIST. Measure Analog 30cm 3-Pin
SENSOR DIST MEAS 30CM ANLG W/JST
SENSOR, DISTANCE, ANALOGUE O/P; Sensing Range Max: 300mm; Sensing Method: Reflective; Sensor Output: Voltage; Product Range: -; Connection Method: PCB; Supply Voltage DC Min: 4.5V; Supply Voltage DC Max: 5.5V; Detecting Distance: 4cm to 30 cm; External Depth: 18.9mm; External Length / Height: 13.5mm; External Width: 44.5mm; Forward Current If Max: 50mA; Forward Current If(AV): 50mA; Height: 13.5mm; Operating Current DC: 50mA; Operating Temperature Max: 60°C; Operating Temperature Min: -10°C; Operating Temperature Range: -10°C to +60°C; Sensing Range: 40mm to 300mm; Supply Voltage Max: 5.5VDC; Supply Voltage Min: 4.5VDC; Supply Voltage Range DC: 4.5V to 5.5V; Voltage Rating V DC: 7V; Voltage Vf Typ: 5V

Manufacturer Aliases

Sharp has several brands around the world that distributors may use as alternate names. Sharp may also be known as the following names:

  • SHARP/Socle Technology
  • SHARP CORP
  • SHARP CORPORATION
  • SHARPELEC
  • SHARP ELECTRONICS
  • SHARP ELECTRONICS CORP
  • Sharp Integrated Circuits
  • SHARP ELECTRONI
  • SHARP ELECTRONICS CORPORATION
  • Sharp Microelectronics
  • Sharp Electronics Corporation Device Division(SECD)
  • SHARP/OCIC
  • Sharp DAT
  • SHARP ELECTRONICS(EUROPE)GMBH
  • SHARP ASIA
  • Sharp Electronic Components

Technical Specifications

Physical
MountSurface Mount
Number of Pins3
Technical
Forward Current50 mA
Max Operating Temperature60 °C
Max Supply Voltage (DC)5.5 V
Min Operating Temperature-10 °C
Min Supply Voltage (DC)4.5 V
Operating Supply Current50 mA
Output Current33 mA
Output TypeAnalog
Sensing Distance300 mm
Sensing MethodOptical
Voltage Rating (AC)7 V
Dimensions
Height13.5 mm
Width44.5 mm

Documents

Download datasheets and manufacturer documentation for Sharp GP2D120XJ00F.

Farnell
Datasheet10 pages18 years ago
Datasheet10 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant