Honeywell GLAA20A2A

Switch, Limit, Side Rotary with Roller, 2NC/2NO, DPDT, Snap Action, 10A Thermal
In Stock

Price and Stock

Technical Specifications

Physical
Housing MaterialZinc
Mechanical Life15 Mcycles
MountChassis Mount, Screw
Technical
Current Rating10 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)600 V
Max Voltage Rating (DC)250 V
Min Operating Temperature-25 °C
Number of Poles2
Number of Positions2
Operating Force330 N
OrientationRight Angle
Switch FunctionOn-Mom
TerminationConduit
Throw ConfigurationDPDT
Voltage Rating (AC)600 V
Voltage Rating (DC)125 V
Dimensions
Depth82 mm
Length42 mm
Width42 mm

Documents

Download datasheets and manufacturer documentation for Honeywell GLAA20A2A.

Honeywell
Datasheet26 pages5 years ago
Datasheet26 pages5 years ago
Datasheet26 pages6 years ago
Instruction Sheet2 pages6 years ago
Instruction Sheet19 pages6 years ago
Datasheet26 pages7 years ago
Farnell
Datasheet24 pages7 years ago
Electro Sonic
Datasheet24 pages3 years ago
Datasheet24 pages6 years ago
Arrow Electronics
Datasheet1 page12 years ago
Sager Electronics
Datasheet24 pages6 years ago
Agility
Datasheet28 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages20 years ago
Datasheet7 pages15 years ago

Inventory History

3 month trend:
-24.84%

Engineering Resources

View Evaluation kits and Reference designs for Honeywell GLAA20A2A.

Related Parts

Descriptions

Descriptions of Honeywell GLAA20A2A provided by its distributors.

Switch, Limit, Side Rotary with Roller, 2NC/2NO, DPDT, Snap Action, 10A Thermal
Switch Limit N.O./N.C. DPDT Adjustable Roller Lever Screw Mount 6A 600VAC 250VDC Rotary Conduit
Switch Limit; General Purpose; Die Cast Zinc; DPDT 2NO 2NC
HONEYWELL MICRO SWITCH GLAA20A2A Limit Switch, Roller Lever, Rotary, 2NC/2NO,
Limit Switch, Dpdt, Rotary, 6A, 120Vac; Limit Switch Actuator:Side Rotary Roller; Contact Configuration:Dpdt; Contact Current Ac Max:6A; Contact Voltage Ac Max:120V; Operating Force Max:0.33N-M; Product Range:Gla Series Rohs Compliant: Yes |Honeywell GLAA20A2A
MICRO SWITCH GLA Series Global Limit Switches, Side Rotary With Roller - Adjustable, 2NC 2NO DPDT Snap Action, 0.5 in - 14NPT conduit Honeywell’s MICRO SWITCH GLA Limit Switch Series is designed to global EN50041 standards and well suited for worldwide applications. The modular design (heads/actuators, bodies, and contact blocks) of the limit switch allows for rapid response to meet customer applications. The rugged die-cast metal housing of the switch is ideal for indoor and outdoor applications where a degree of IP or NEMA enclosure sealing is required. Normally closed snap-action contacts and normally closed slow-action contacts are positive opening.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • HONEYWE
  • Honeywell Aerospace
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • HNYWEL
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO
  • HONEYWELL PTE LTD

Technical Specifications

Physical
Housing MaterialZinc
Mechanical Life15 Mcycles
MountChassis Mount, Screw
Technical
Current Rating10 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)600 V
Max Voltage Rating (DC)250 V
Min Operating Temperature-25 °C
Number of Poles2
Number of Positions2
Operating Force330 N
OrientationRight Angle
Switch FunctionOn-Mom
TerminationConduit
Throw ConfigurationDPDT
Voltage Rating (AC)600 V
Voltage Rating (DC)125 V
Dimensions
Depth82 mm
Length42 mm
Width42 mm

Documents

Download datasheets and manufacturer documentation for Honeywell GLAA20A2A.

Honeywell
Datasheet26 pages5 years ago
Datasheet26 pages5 years ago
Datasheet26 pages6 years ago
Instruction Sheet2 pages6 years ago
Instruction Sheet19 pages6 years ago
Datasheet26 pages7 years ago
Farnell
Datasheet24 pages7 years ago
Electro Sonic
Datasheet24 pages3 years ago
Datasheet24 pages6 years ago
Arrow Electronics
Datasheet1 page12 years ago
Sager Electronics
Datasheet24 pages6 years ago
Agility
Datasheet28 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages20 years ago
Datasheet7 pages15 years ago

Compliance

Environmental Classification
RatingsDust Tight, IP67, Waterproof
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago