GeneSiC Semiconductor GKN240/18

320 V 1800 A DO-9 Silicon Standard Recovery Rectifier
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountStud
Number of Pins2
Technical
Average Rectified Current165 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)320 V
Max Reverse Voltage (DC)1.8 kV
Min Operating Temperature-55 °C
PackagingBulk

Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor GKN240/18.

GeneSiC Semiconductor
Datasheet0 pages0 years ago
Datasheet3 pages0 years ago

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.10.0080
Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for GeneSiC Semiconductor GKN240/18.

Related Parts

Descriptions

Descriptions of GeneSiC Semiconductor GKN240/18 provided by its distributors.

320 V 1800 A DO-9 Silicon Standard Recovery Rectifier
DIODE GP 1.8KV 165A DO205AB DO9

Manufacturer Aliases

GeneSiC Semiconductor has several brands around the world that distributors may use as alternate names. GeneSiC Semiconductor may also be known as the following names:

  • GENESIC
  • GENESIC SEMI
  • GeneSiC Semiconductor Inc

Technical Specifications

Physical
MountStud
Number of Pins2
Technical
Average Rectified Current165 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)320 V
Max Reverse Voltage (DC)1.8 kV
Min Operating Temperature-55 °C
PackagingBulk

Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor GKN240/18.

GeneSiC Semiconductor
Datasheet0 pages0 years ago
Datasheet3 pages0 years ago

Compliance

Environmental Classification
RoHSCompliant