Panduit GES99F-A-C

GROmmET EDGING, POLYETHYLENE; Grommet Ty; Type: Solid Edging; Cable Diameter Min: -; Max: -;
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialPE, Polyethylene
Case/Package100
ColorNatural
MaterialPolyethylene
ShapeRectangular
Weight703.068173 g
Technical
Max Operating Temperature50 °C
Min Operating Temperature-40 °C
PackagingBulk
Dimensions
Height4.826 mm
Length30.5 m
Panel Thickness2.5146 mm
Thickness4.3 mm
Width4.318 mm

Documents

Download datasheets and manufacturer documentation for Panduit GES99F-A-C.

Sager Electronics
Datasheet3 pages12 years ago
Datasheet3 pages8 years ago
TME
Datasheet3 pages5 years ago
Master Electronics
Datasheet1 page16 years ago
Electro Sonic
Datasheet1 page12 years ago
Datasheet1 page16 years ago
RS (Formerly Allied Electronics)
Datasheet1 page10 years ago
Newark
Datasheet2 pages22 years ago

Inventory History

3 month trend:
-16.92%

Engineering Resources

View Evaluation kits and Reference designs for Panduit GES99F-A-C.

Descriptions

Descriptions of Panduit GES99F-A-C provided by its distributors.

GROmmET EDGING, POLYETHYLENE; Grommet Ty; Type:Solid Edging; Cable Diameter Min:-; Max:-;
GROMMET STRIP, NAT, 1.6-2.5MM,30.48M; Grommet Type: Solid Edging; Cable Diameter Min: -; Cable Diameter Max: -; Grommet Material: PE (Polyethylene); Mounting Hole D; Available until stocks are exhausted Alternative available
Grommet Edging, Polyethylene; Grommet Type:Solid Edging; Cable Diameter Min:-; Cable Diameter Max:-; Grommet Material:Pe (Polyethylene); Mounting Hole Dia:-; Panel Thickness Max:2.5Mm; Grommet Colour:Natural; Product Range:- Rohs Compliant: Yes |Panduit GES99F-A-C
Grommet Edging, Solid 100 Feet, Adhesive Lined, Polyethylene, Natural, 0.17 Inch (4.3mm) Width, 0.19 Inch (4.7mm) Height, Panel Thickness Range is 0.062 to 0.099 Inches (1.6 to 2.5mm), General purpose material for indoor use up to 122 degrees Fahrenheit (50 degrees Celsius). Provided in 0.03 inch (0.8 mm) thick material making it highly flexible, Use product on straight edges, Adhesive lined to ensure product stays in place.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT LTD
  • PANDUIT SALES CORP
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • PAD
  • PAN
  • PANDUIT CORPORATION ACCT #021930
  • ITW PANCON/PANDUIT

Technical Specifications

Physical
Body MaterialPE, Polyethylene
Case/Package100
ColorNatural
MaterialPolyethylene
ShapeRectangular
Weight703.068173 g
Technical
Max Operating Temperature50 °C
Min Operating Temperature-40 °C
PackagingBulk
Dimensions
Height4.826 mm
Length30.5 m
Panel Thickness2.5146 mm
Thickness4.3 mm
Width4.318 mm

Documents

Download datasheets and manufacturer documentation for Panduit GES99F-A-C.

Sager Electronics
Datasheet3 pages12 years ago
Datasheet3 pages8 years ago
TME
Datasheet3 pages5 years ago
Master Electronics
Datasheet1 page16 years ago
Electro Sonic
Datasheet1 page12 years ago
Datasheet1 page16 years ago
RS (Formerly Allied Electronics)
Datasheet1 page10 years ago
Newark
Datasheet2 pages22 years ago

Compliance

Environmental Classification
Flammability RatingUL94 HB
REACH SVHCNo SVHC
RoHSCompliant