Panduit GEE144F-C

Cable Accessories Continuous Roll Grommet Edging Polyethylene Natural Roll
Datasheet

Price and Stock

Technical Specifications

Physical
Body MaterialPE, Polyethylene
Case/Package100
ColorNatural
MaterialPolyethylene
ShapeRectangular
Weight907.18474 g
Technical
Max Operating Temperature50 °C
Min Operating Temperature-40 °C
Dimensions
Depth5.41 mm
Height3.556 mm
Length30.5 m
Panel Thickness3.6576 mm
Thickness5.3 mm
Width5.334 mm

Documents

Download datasheets and manufacturer documentation for Panduit GEE144F-C.

Burklin Elektronik
Datasheet3 pages12 years ago
Master Electronics
Datasheet1 page10 years ago
TME
Datasheet3 pages5 years ago
Electro Sonic
Datasheet1 page20 years ago
Mouser
Datasheet1 page20 years ago

Inventory History

3 month trend:
-6.81%

Engineering Resources

View Evaluation kits and Reference designs for Panduit GEE144F-C.

Related Parts

Descriptions

Descriptions of Panduit GEE144F-C provided by its distributors.

Cable Accessories Continuous Roll Grommet Edging Polyethylene Natural Roll
GROmmET STRIP, NAT, 2.5-3.7mm,30.48M; Grommet Type:Slotted Edging; Cable Diameter Min:-; Max:-; Material:PE (Polyethylene);
Grommet Edging, Polyethylene; Grommet Type:Slotted Edging; Cable Diameter Min:-; Cable Diameter Max:-; Grommet Material:Pe (Polyethylene); Mounting Hole Dia:-; Panel Thickness Max:3.7Mm; Grommet Colour:Natural; Product Range:- Rohs Compliant: Yes |Panduit GEE144F-C
Grommet Edging, Slotted 100 Feet, Polyethylene, Natural, 0.21 Inch (5.4mm) Width, 0.22 Inch (5.6mm) Height, Panel Thickness Range is 0.099 to 0.144 Inches (2.5 to 3.7mm), General purpose material for indoor use up to 122 degrees Fahrenheit (50 degrees Celsius). Provided in 0.03 inch (0.8 mm) thick material making it highly flexible, Use on irregularly shaped and round panel holes as well as straight paths to support a range of applications.
GROMMET STRIP, NAT, 2.5-3.7MM,30.48M; Grommet Type: Slotted Edging; Cable Diameter Min: -; Cable Diameter Max: -; Grommet Material: PE (Polyethylene); Mounting Hole Dia: -; Panel Thickness Max: 3.7mm; Grommet Colour: Natural; Product Range: -; SVHC: No SVHC (15-Jan-2018); Accessory Type: Grommet Edging; Body Material: PE (Polyethylene); Colour: Natural; External Height: 5.6mm; External Width: 5.4mm; For Use With: Irregularly shaped and round panel holes; Panel Thickness Min: 2.5mm; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.5m

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT LTD
  • PANDUIT SALES CORP
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • PAD
  • PAN
  • PANDUIT CORPORATION ACCT #021930
  • ITW PANCON/PANDUIT

Technical Specifications

Physical
Body MaterialPE, Polyethylene
Case/Package100
ColorNatural
MaterialPolyethylene
ShapeRectangular
Weight907.18474 g
Technical
Max Operating Temperature50 °C
Min Operating Temperature-40 °C
Dimensions
Depth5.41 mm
Height3.556 mm
Length30.5 m
Panel Thickness3.6576 mm
Thickness5.3 mm
Width5.334 mm

Documents

Download datasheets and manufacturer documentation for Panduit GEE144F-C.

Burklin Elektronik
Datasheet3 pages12 years ago
Master Electronics
Datasheet1 page10 years ago
TME
Datasheet3 pages5 years ago
Electro Sonic
Datasheet1 page20 years ago
Mouser
Datasheet1 page20 years ago

Compliance

Environmental Classification
Flammability RatingUL94 HB
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant