GeneSiC Semiconductor GE10MPS06E

650V 10A TO-252-2 SiC Schottky MPS™
Production
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-252-2
MountSurface Mount
Technical
Current Rating10 A
Max Operating Temperature175 °C
Min Operating Temperature-55 °C

Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor GE10MPS06E.

Electro Sonic
Datasheet7 pages3 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for GeneSiC Semiconductor GE10MPS06E.

Descriptions

Descriptions of GeneSiC Semiconductor GE10MPS06E provided by its distributors.

650V 10A TO-252-2 SiC Schottky MPS™
DIODE SIL CARB 650V 26A TO252-2
Sic Schottky Diode, 650V, 23A, To-252; Product Range:Mps Gen V Series; Diode Configuration:Single; Repetitive Peak Reverse Voltage:650V; Average Forward Current:23A; Total Capacitive Charge:25Nc; Diode Case Style:To-252 (Dpak) Rohs Compliant: Yes |Genesic Semiconductor GE10MPS06E

Manufacturer Aliases

GeneSiC Semiconductor has several brands around the world that distributors may use as alternate names. GeneSiC Semiconductor may also be known as the following names:

  • GENESIC
  • GENESIC SEMI
  • GeneSiC Semiconductor Inc

Technical Specifications

Physical
Case/PackageTO-252-2
MountSurface Mount
Technical
Current Rating10 A
Max Operating Temperature175 °C
Min Operating Temperature-55 °C

Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor GE10MPS06E.

Electro Sonic
Datasheet7 pages3 years ago

Compliance

Environmental Classification
REACH SVHCYes