📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Instek GDS-1072B

70MHz 2-Channel Digital Storage Oscilloscope
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for GDS-1072B. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Instek GDS-1072B.

Newark

Datasheet2 pages10 years ago
Datasheet2 pages10 years ago

Descriptions

Descriptions of Instek GDS-1072B provided by its distributors.

70MHz 2-Channel Digital Storage Oscilloscope
Oscilloscope, 2-Ch, 70Mhz, 1Gsps; Rango De Producto:Serie Gds-1000B; Canales Del Osciloscopio:2 Analógicos; Ancho De Banda:70Mhz; Frecuencia De Muestreo:1Gsps; Profundidad De Memoria:10 Mpts; Tiempo De Subida Calculado:5Ns |Gw Instek GDS-1072B
Type of Oscilloscope = DSO / Bandwidth MHz = 70 / Analogue Channels = 2 / Rise Time ns = 5 / Vertical Sensitivity / Div Min. mV/div = 1 / Vertical Sensitivity / Div Max. V/div = 10 / Vertical Resolution Bit = 8 / Input Impedance MOhm = 1 / Sampling Rate GS/s = 1 / Trigger = Edge / Trigger = Pulse Width / Trigger = Video / Trigger = Pulse Runt / Trigger = Rise & Fall / Trigger = Time Out / Trigger = Alternate / Trigger = Event-Delay / Trigger = Time-Delay / Interface Type = USB / Interface Type = Ethernet Port / Interface Type = Go-NoGo BNC / Interface Type = Kensington Style Lock / Display Type = LCD-TFT / Power Supply = 100 ... 240 VAC, 30 W / Safety Category = CAT II 300 V / Time Basis Max. s/div = 100 / Time Basis Min. ns/div = 5

Images

Manufacturer Aliases

Instek has several brands around the world that distributors may use as alternate names. Instek may also be known as the following names:

  • GW INSTEK
  • INSTEK AMERICA CORP
  • Instek Japan
  • Instek America Corporation
  • INSTEK CORP